RS PRO 10 A 250V ac 50Hz, 60 Hz, Chassis Mount EMI Filter, Fast-On 1 Phase
- RS 제품 번호:
- 237-8681
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 Box of 80 units)*
₩1,618,344.00
재고있음
- 240 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 80 - 320 | ₩20,229.30 | ₩1,618,422.00 |
| 400 + | ₩18,207.15 | ₩1,456,572.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-8681
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | EMI Filter | |
| Maximum Current | 10A | |
| Maximum Voltage | 250V ac | |
| Mount Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | 1 | |
| Operating Frequency | 50, 60Hz | |
| Capacitance | 0.1μF | |
| Inductance | 2mH | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.8mA | |
| Maximum Operating Temperature | 85°C | |
| Depth | 51mm | |
| Height | 29mm | |
| Length | 85mm | |
| Resistance | 2.2mΩ | |
| Standards/Approvals | UL1283 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type EMI Filter | ||
Maximum Current 10A | ||
Maximum Voltage 250V ac | ||
Mount Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages 1 | ||
Operating Frequency 50, 60Hz | ||
Capacitance 0.1μF | ||
Inductance 2mH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.8mA | ||
Maximum Operating Temperature 85°C | ||
Depth 51mm | ||
Height 29mm | ||
Length 85mm | ||
Resistance 2.2mΩ | ||
Standards/Approvals UL1283 | ||
- COO (Country of Origin):
- CN
RS PRO EMI Filter
This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind; a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.
This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.
Features and Benefits
filtering performance
be applied to various
situations
YB12 filters are also
available as two-stage
filters(YB35) in noisy
environmment
Applications
These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This EMI filter is a great way to ensure that mainframe computer systems, sensitive electronics, such as medical, datacom and high power office automation equipment, are well protected.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8682
Standards
UL E542953
관련된 링크들
- RS PRO 3 A 250V ac, Chassis EMI Filter, Fast-On 1 Phase
- RS PRO 10 A 250V ac, Chassis Mount EMI Filter, Fast-On 1 Phase
- RS PRO 6 A 250V ac, Chassis Mount EMI Filter, Fast-On 1 Phase
- RS PRO 16 A 250V ac, Chassis Mount EMI Filter, Fast-On 1 Phase
- RS PRO 4 A 250V ac, Chassis Mount EMI Filter, Fast-On 1 Phase
- RS PRO 20 A 250V ac 400Hz, Chassis Mount EMI Filter, Fast-On 1 Phase
- RS PRO, YB22 10 A 250V ac, Chassis Mount EMI Filter, Fast-On 1 Phase
- RS PRO, YB22 3 A 250V ac, Chassis Mount EMI Filter, Fast-On 1 Phase