RS PRO Multi-Core Industrial Cable, 2 Cores, 0.22 mm², Unscreened, 25 m, Black Polyvinyl Chloride Sheath
- RS 제품 번호:
- 236-9255
- 제조업체:
- RS PRO
Subtotal (1 reel of 25 units)*
₩15,058.80
재고있음
- 추가로 2026년 1월 05일 부터 122 개 단위 배송
- 추가로 2026년 1월 27일 부터 74 개 단위 배송
- 추가로 2026년 3월 24일 부터 68 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* |
|---|---|---|
| 1 + | ₩15,058.80 | ₩601.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-9255
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11 mm | |
| Cable Length | 25m | |
| Voltage | 30 V | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 120°C | |
| Cable CSA | 0.22 mm² | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11 mm | ||
Cable Length 25m | ||
Voltage 30 V | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 120°C | ||
Cable CSA 0.22 mm² | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO Unscreened Industrial Multicore Cables
Introducing industrial unscreened multicore cables from RS PRO, a range of high quality and cost-effective cables ideal for use in a wide range of electrical applications. The cables feature a multicore construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe.
The strands are housed in a durable PVC sheath offering excellent protection and reliability, whilst maintaining high performance. RS PRO multicore unscreened industrial cables are made with high-quality tinned copper conductor are available in a variety of lengths and cores to suit a wide range of applications.
Features and Benefits
RS PRO Unscreened Industrial Multicore Cables - Length 25 m
RS PRO Unscreened Industrial Multicore Cables - Length 100 m
Applications
Unscreened cables are ideal for low-frequency industrial applications, offering a cost-effective cable solution with high performance and durability. Unscreened cables are available in a wide range of lengths and can feature multiple cores to accommodate more sophisticated installations. They are featured in various types of applications including:
FAQs
Do I need a screen or unscreened cable?
Unscreened cables feature an outer cover which has been directly forced above the insulation and are ideal for electrical applications that produce low frequencies. Although unscreened, the cables provide sufficient protection and high performance whilst remaining a cost-effective solution. If you need a cable for high-frequency applications, then a screen cable would be more suitable.
What is multicore industrial cable?
Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly, depending on the type of application required. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised cable connections tidy and are cost effective solution.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Multi-Core Industrial Cable, 20 Cores, 0.22 mm², Unscreened, 100 m, Black Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable, 12 Cores, 0.22 mm², Unscreened, 25 m, Black Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable, 12 Cores, 0.22 mm², Unscreened, 100 m, Black Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable, 18 Cores, 0.5 mm², Unscreened, 25 m, Black Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable, 12 Cores, 0.5 mm², Unscreened, 25 m, Black Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable, 2 Cores, 0.5 mm², Unscreened, 100 m, Black Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable, 3 Cores, 0.5 mm², Unscreened, 25 m, Black Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable, 6 Cores, 0.5 mm², Unscreened, 25 m, Black Polyvinyl Chloride Sheath