RS PRO Multi-Core Industrial Cable, 18 Cores, 0.5 mm², Unscreened, 25 m, Black Polyvinyl Chloride Sheath

Subtotal (1 reel of 25 units)*

₩175,441.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 45 개 단위 배송 준비 완료
  • 추가로 2026년 4월 21일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
한팩당*
1 +₩175,441.60₩7,018.04

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-9226
Distrelec 제품 번호:
304-19-058
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Multi-Core Industrial Cable

Number of Cores

18

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Unscreened

Armoured

No

Cable Length

25m

Outside Diameter

11 mm

Voltage

250 V

Minimum Operating Temperature

-40°C

Conductor Type

Solid

Standards/Approvals

RoHS

Maximum Operating Temperature

120°C

Hazardous Area Certification

BS EN 60332-1

Cable CSA

0.5 mm²

COO (Country of Origin):
CN

RS PRO Unscreened Industrial Multicore Cables


Introducing industrial unscreened multicore cables from RS PRO, a range of high quality and cost-effective cables ideal for use in a wide range of electrical applications. The cables feature a multicore construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe.

The strands are housed in a durable PVC sheath offering excellent protection and reliability, whilst maintaining high performance. RS PRO multicore unscreened industrial cables are made with high-quality tinned copper conductor are available in a variety of lengths and cores to suit a wide range of applications.

Features and Benefits


  • High-performance multicore

  • Multiple core colours

  • Unscreened making them highly cost effective and efficient

  • 0.2mm² cross-sectional area core strands

  • Defence Standard 61-12 Part 4.

  • Ideal for applications with lower frequencies

  • Offers 440 V at frequencies up to 1.6 KHz

  • Temperature range of -15°C to +85°C to accommodate various applications for your cabling

  • High quality tinned copper conductor

  • Durable PVC sheath offering excellent durability and protection to accommodate various applications for your cabling.

  • RS PRO Unscreened Industrial Multicore Cables - Length 25 m


  • 2 cores – RS stock no: 236-9230

  • 3 cores – RS stock no: 236-9232

  • 4 cores – RS stock no: 236-9234

  • 6 cores – RS stock no: 236-9240

  • 12 cores – RS stock no: 236-9220

  • 18 cores – RS stock no: 236-9226

  • RS PRO Unscreened Industrial Multicore Cables - Length 100 m


  • 2 cores – RS stock no: 236-9229

  • 3 cores – RS stock no: 236-9231

  • 4 cores – RS stock no: 236-9233

  • 6 cores – RS stock no: 236-9239

  • 12 cores – RS stock no: 236-9219

  • 18 cores – RS stock no: 236-9225

  • Applications


    Unscreened cables are ideal for low-frequency industrial applications, offering a cost-effective cable solution with high performance and durability. Unscreened cables are available in a wide range of lengths and can feature multiple cores to accommodate more sophisticated installations. They are featured in various types of applications including:

  • Entertainment and audio industry

  • Machines and factory control equipment

  • Large control pads

  • DIN-Rail terminals

  • Conveyor belts

  • FAQs


    Do I need a screen or unscreened cable?

    Unscreened cables feature an outer cover which has been directly forced above the insulation and are ideal for electrical applications that produce low frequencies. Although unscreened, the cables provide sufficient protection and high performance whilst remaining a cost-effective solution. If you need a cable for high-frequency applications, then a screen cable would be more suitable.

    What is multicore industrial cable?

    Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly, depending on the type of application required. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised cable connections tidy and are cost effective solution.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들