MENNEKES, PowerTOP IP67 Yellow Cable Mount 3P Industrial Power Plug, Rated At 16A, 110 V

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
235-9966
제조사 부품 번호:
3794RS
제조업체:
MENNEKES
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MENNEKES

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

110 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

IP Rating

IP67

Series

PowerTOP

Cable CSA

1 → 2.5mm²

Colour

Yellow

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Low Voltage

No

COO (Country of Origin):
DE

Mennekes PowerTOP 16 Amp and 32 Amp IP67 Cable Mount Plugs


From Mennekes, the PowerTOP series of CEE industrial plugs are robust, reliable and easy to assemble. Constructed from a toughened Amaplast enclosure and insert, including a heat resistant contact carrier housing nickel plated contacts. A rugged cable gland at the rear with and integrated strain relief provides extra protection and prevents cable kinking. Ergonomically designed, with a smooth slip proof grip the PowerTOP series of industrial BS4343 plugs perform exceptionally well in the most demanding environments.

What is Amaplast?


Amaplast is a superior quality, toughened thermoplastic material with excellent characteristics. Making them unbreakable. The key points are;

• Abrasion resistant

• Self-extinguishing

• Heat resistant

• Resistant to cold temperatures

• Wear resistant

• Good electrical insulation

Environmental Protection – IP Rating


Mennekes PowerTOP industrial plugs are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.

Colour Coding


CEE Plugs have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.

• Violet, 20 V to 25 V

• White, 40 V to 50 V

• Yellow, 100 V to 130 V

• Blue, 200 V to 250 V

• Red. 380 V to 480 V

• Black, 500 V to 1000 V

Features and Benefits


• Rugged construction for added durability and impact resistance.

• Ergonomically designed providing a slip proof grip.

• Fast connection, locking slides instead of screws for slick connect and disconnect.

• Highly heat resistant contact carrier with nickel plated contacts, supporting corrosion resistance and abrasion.

• Cable gland with integrated cable strain relief, sealing the cable and preventing kinking.

• 16 Amp and 32 Amp versions available.

Applications for Mennekes PowerTOP IP67 Plugs


• Agriculture: Outdoor installation pumping on tractors and slurry trucks, pumps for animal feed.

• Construction sites: Outdoor sites, connectors left in damp conditions transformers and generators

• Entertainment and sports: Connections on lighting and filming equipment exposed to rain, mud, and snow.

• Food industry: Locations where washing down of equipment is imperative.

• Heavy Industry: Steel mills, foundries, where connections are exposed to dust and metallic particles.

• Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding

Q&A


Q: What are the advantages of PowerTOP over similar CEE connectors?

A: PowerTOP plugs are ergonomically designed improving handling ensuring smooth connection and disconnection. Robust construction offering outstanding impact resistance.

Q: Are the connectors easy to install?

A: PowerTOP connectors have simple screw termination for electrical connection. An easy grip cable gland with integrated cable strain relief seals the cable and securing the conductors in place.

Q: Are there any mating connectors or accessories available?

A: For mating sockets, see part numbers;

Plug 236-0180 mates with socket 236-0253

Plug 236-0118 mates with socket 236-0326

Plug 236-0045 mates with socket 236-0398

Plug 236-0095 mates with socket 236-0348

Plug 236-0023 mates with socket 236-0427

Mennekes PowerTOP


Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) 16/32A, Amelan 63 / 125A for excellent mechanical performance. This material provides good electrical insulation and will meet the requirements of most industrial environments.

Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.

Products are type tested to VDE.

Standards

BS4343; EN60.309

관련된 링크들