RS PRO Straight, Panel Female/Male- 2 Port Type USB Type C USB Connector USB 3.0

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩23,180.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩23,180.40
5 - 9₩22,766.80
10 - 24₩22,353.20
25 - 124₩21,920.80
125 +₩17,991.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-4759
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

USB Connector

Mount Type

Panel

USB Type

USB Type C

USB Specification

USB 3.0

Connector Gender

Female/Male

Orientation

Straight

Number of Ports

2

Minimum Operating Temperature

-20°C

Termination Type

Plug-In

Maximum Operating Temperature

50°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

FT

RS PRO Slim Dual USB-C, F-M Feedthrough Connector


From RS PRO a range of super high-quality USB-C, female-male feedthrough connectors. These slim dual panel mount connectors are commonly used in custom applications where high-speed data transfer connectivity is required. They have a slim profile so will only take up minimal space and can be front or rear mounted with enclosures or rack panel arrangements.

During installation, there is no need for solder or punch termination, simply push-fit through panel cut-out and secure with retaining screws. These slim dual USB connectors are compatible with USB-C cables and extensions offering excellent transfer speeds to produce reliable transmissions in telecommunications and networking.

Features and Benefits


  • USB-C

  • USB Type: Female-Male receptacles

  • Dual mount – front and rear

  • Standard rectangular cut-out

  • Mounting holes

  • Low rear profile ideal for applications with minimal space

  • No soldering or punch termination

  • Material


  • Insert: ABS-UL94 HB

  • Frame: Diecast, Nickel or black plated

  • USB-C Specifications


  • Maximum Rated Current - 3A

  • Maximum Working Voltage – 30 V

  • Withstanding Voltage - 100V for 1 minute

  • Contact Resistance - 40 Milli-ohms Max

  • Insulation Resistance - 100 Mega-ohms Min

  • Insulator Flammability Rating - UL-94V0

  • Insertion Life - 10,000 Cycles

  • Variants


  • USB-C F-M Nickel frame, CSK holes, RS stock no: 235-4758

  • USB-C F-M Black metal frame, CSK holes, RS stock no: 235-4759

  • Applications


  • Telecommunication

  • Ethernet Network Interface

  • Audio Soundboard

  • Computers

  • Why would you choose RS PRO for Feedthrough Connectors?


    RS PRO offers a wide range of feedthrough connectors to suit your applications. Our range of slim dual connectors has been selected for their high quality and great value. We understand quality is of great importance to any business and have ensured that all RS PRO products are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when we’re confident of their exceptional quality.

    관련된 링크들