Edding White Board Pen, 4 Assorted, 1.5 → 3 mm Tip Size
- RS 제품 번호:
- 231-4610
- 제조사 부품 번호:
- 360/4S
- 제조업체:
- Edding
Subtotal (1 set)*
₩13,630.00
재고있음
- 추가로 2026년 1월 26일 부터 423 개 단위 배송
- 추가로 2026년 2월 16일 부터 220 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s) | Per Set |
|---|---|
| 1 + | ₩13,630.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-4610
- 제조사 부품 번호:
- 360/4S
- 제조업체:
- Edding
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Edding | |
| Colour | Assorted | |
| Colours Included | Black, Blue, Green, Red | |
| Tip Shape | Bullet | |
| Tip Size | 1.5 → 3 mm | |
| Number of Markers Included | 4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Edding | ||
Colour Assorted | ||
Colours Included Black, Blue, Green, Red | ||
Tip Shape Bullet | ||
Tip Size 1.5 → 3 mm | ||
Number of Markers Included 4 | ||
제외
- COO (Country of Origin):
- DE
Edding White Board Marker
The Edding whiteboard marker has a bullet tip of 1.5mm to 3mm. The writing is dry-wipeable from virtually all non-porous surfaces such as enamel and melamine. It is available in a set of 4 assorted colours including black, red, blue, and green.
Features and Benefits
Cap can be left off for a short time without drying out
Low-odour
Quick-drying pigment ink
Dry-wipe able board markers
Cap off time is up to 3 days
Low-odour
Quick-drying pigment ink
Dry-wipe able board markers
Cap off time is up to 3 days
Applications
Enamel
Glass
Melamine
Writing on whiteboards
Marking
Non-porous surfaces
Glass
Melamine
Writing on whiteboards
Marking
Non-porous surfaces
관련된 링크들
- Edding White Board Pen, 4 Assorted, 1 mm Tip Size
- Edding White Board Pen, 4 Assorted, 1 → 5 mm Tip Size
- Edding White Board Pen, 4 Assorted, 2 → 7 mm Tip Size
- Edding Extra Fine Tip Assorted Marker Pen
- Edding 2 → 4 mm Tip Assorted Marker Pen
- Edding Broad, Extra Broad, Medium Tip Assorted Marker Pen
- Edding Fine Tip White Marker Pen
- Edding Fine, Medium Tip White Marker Pen