Nidec Components PCB Slide Switch DPDT On-On 6 A

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩10,509.20

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 6월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 49₩10,509.20
50 +₩10,471.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
224-196
제조사 부품 번호:
8SS2012-Z
제조업체:
Nidec Components
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nidec Components

Contact Configuration

DPDT

Product Type

Slide Switch

Mount Type

PCB

Switch Operation

On-On

Switch Contact Current

6 A

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

30V dc

Contact AC Voltage

125V ac

Switch Configuration

On-None-On

Length

13mm

Depth

20.2mm

Standards/Approvals

RoHS, UL, CSA

Width

12.9 mm

Series

8SS

Mechanical Life

30000Operations

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Fujisoku Micro Miniature Slide Switches - 8SS Series


The Fuijsoku micro miniature 8SS series of Slide Switches can be used in many applications that require a switching current up to 6A at 125Vac. These Slide Switches have a micro miniature body profile and are available with SPDT or DPDT contact configurations, further options include Slide Switches with straight PCB mounting terminals or panel mount versions with solder tag terminals.

PCB mounting or panel mount versions. Stock numbers 224-168, 762-4969 and 224-174 have solder tag terminals and are suitable for panel mounting. Stock numbers 224-180, 762-4978 and 224-196 have PCB terminals

Sliver plated contacts

Contact resistance 10mΩ maximum

Insulation resistance 100MΩ minimum

Dielectric strength 1,000Vac for 1 minute

Operating temperature range -20 to +85°C

Approvals

UL; CSA

관련된 링크들