Nidec Components Panel Slide Switch DPDT On-On 6 A
- RS 제품 번호:
- 224-174
- 제조사 부품 번호:
- 8SS2011-Z
- 제조업체:
- Nidec Components
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩10,678.40
재고있음
- 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩10,678.40 |
| 50 + | ₩10,640.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 224-174
- 제조사 부품 번호:
- 8SS2011-Z
- 제조업체:
- Nidec Components
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nidec Components | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | Panel | |
| Switch Operation | On-On | |
| Switch Contact Current | 6 A | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | On-None-On | |
| Standards/Approvals | RoHS, CSA, UL | |
| Series | 8SS | |
| Length | 19.5mm | |
| Depth | 17.6mm | |
| Width | 12.9 mm | |
| Mechanical Life | 30000Operations | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nidec Components | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type Panel | ||
Switch Operation On-On | ||
Switch Contact Current 6 A | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 125V ac | ||
Switch Configuration On-None-On | ||
Standards/Approvals RoHS, CSA, UL | ||
Series 8SS | ||
Length 19.5mm | ||
Depth 17.6mm | ||
Width 12.9 mm | ||
Mechanical Life 30000Operations | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN

Fujisoku Micro Miniature Slide Switches - 8SS Series
The Fuijsoku micro miniature 8SS series of Slide Switches can be used in many applications that require a switching current up to 6A at 125Vac. These Slide Switches have a micro miniature body profile and are available with SPDT or DPDT contact configurations, further options include Slide Switches with straight PCB mounting terminals or panel mount versions with solder tag terminals.
PCB mounting or panel mount versions. Stock numbers 224-168, 762-4969 and 224-174 have solder tag terminals and are suitable for panel mounting. Stock numbers 224-180, 762-4978 and 224-196 have PCB terminals
Sliver plated contacts
Contact resistance 10mΩ maximum
Insulation resistance 100MΩ minimum
Dielectric strength 1,000Vac for 1 minute
Operating temperature range -20 to +85°C
Approvals
UL; CSA
관련된 링크들
- Nidec Components PCB Slide Switch DPDT On-On 6 A
- Nidec Components Panel Slide Switch DPDT On-On 10 mA Polyamide
- Nidec Components Panel Slide Switch SPDT On-On 6 A
- Nidec Components Panel Slide Switch SPDT On-Off-On 6 A
- Nidec Components PCB Slide Switch DPDT On-On
- Nidec Components Toggle Switch, Panel Mount, On-On, DPDT, Tab Terminal
- Nidec Components Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal
- Nidec Components PCB Slide Switch DPDT On-Off-On