Phoenix Contact, 3.81mm Pitch, MCV 1.5/10-G-3.81, 10 Way, , Pluggable Terminal Block, Header, Through Hole, Solder

대량 구매 할인 기용 가능

Subtotal (1 pack of 5 units)*

₩19,852.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 230 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 - 120₩3,970.56₩19,852.80
125 - 370₩3,854.00₩19,270.00
375 - 995₩3,729.92₩18,649.60
1000 - 1995₩3,639.68₩18,198.40
2000 +₩3,556.96₩17,784.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-4894
제조사 부품 번호:
1803507
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Pluggable Terminal Block Type

Header

Number of Contacts

10

Pitch

3.81mm

Series

MCV 1.5/10-G-3.81

Number of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

160 V

Colour

Green

Contact Material

Copper Alloy

Material

PBT

Contact Plating

Tin

COO (Country of Origin):
DE

Phoenix Contact MCV 1.5/10-G-3.81 Series Pluggable Terminal Block, 3.81mm Pitch, Solder Termination Method - 1803507


This pluggable terminal block plays a vital role in securely connecting electrical circuits within automation and electrical applications. It facilitates efficient signal transmission and connection management. The through-hole design combined with solder termination ensures a robust, permanent connection, making it suitable for various installations.

Features & Benefits


• Straight body orientation enables straightforward integration into PCBs
• 8A current rating supports a range of electrical loads
• 160V voltage rating guarantees safe operation in high-voltage settings
• 10 contacts offer multiple connection points in one unit
• 3.81mm pitch connector simplifies wiring configurations
• Designed for wave soldering to enhance assembly processes

Applications


• Used for connecting sensors and actuators in automation systems
• Commonly found in power distribution panels
• Utilised in industrial machinery control units
• Applicable for custom PCBs in electronic device prototyping

What is the maximum current this component can handle?


It can handle a maximum current of 8A, suitable for various applications.

How should it be mounted to ensure stability?


The terminal block is designed for through-hole mounting, providing a secure fit.

Can this component accommodate different connection technologies?


Yes, it allows flexibility for various connection types due to its design.

What type of soldering method is recommended?


Wave soldering is the preferred method for optimal connection.

Is this suitable for high-voltage applications?


Yes, it has a voltage rating of 160V, making it suitable for high-voltage use.

관련된 링크들