Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, HI11, Top Mount, 10 A, 78627297 HI11-P1/P3E(RS219-1439)

Subtotal (1 unit)*

₩26,940.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 25 개 단위 배송 준비 완료
  • 추가로 2026년 3월 10일 부터 20 개 단위 배송
  • 추가로 2026년 4월 14일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩26,940.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
219-1439
제조사 부품 번호:
78627297 HI11-P1/P3E(RS219-1439)
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

HI11

Mount Type

Top Mount

Contact Current

10A

Terminal Type

Screw

Pole and Throw Configuration

DPST

Minimum Operating Temperature

-25°C

Operational Current Ie

6A

Mounting Location

Flush

Rated Insulation Voltage Ui

500V

Maximum Operating Temperature

50°C

Standards/Approvals

CSA-C22.2 No. 14-05, UL 508, IEC/EN 60947-5, CE marking

Eaton Auxiliary Contact, 10A Contact Current Rating, Screw Terminals - 78627297 HI11-P1/P3E


Keep a tight rein on your power circuit with this auxiliary contact from Eaton. It acts as an isolator switch so you can manually disconnect power to certain parts of a circuit and carry out maintenance tasks safely. You can also use it as an emergency stop device to minimise the risk of power faults damaging equipment and posing a safety hazard to people. Thanks to its compact dimensions of 41 (L) x 83 (H) x 15mm (W), you can rest assured it will add minimal bulk to your switch disconnector. This auxiliary contact is just what you need for emergency and power switching on automated production lines.

Features & Benefits


• Tolerates temperatures in a wide range from -25°C and +50°C

• Resists UV radiation and abnormal heat for an extended service life

• Screw terminals hold conductors securely, reducing the need for regular retightening

• Meets IEC/EN 60947-5 mechanical and electrical standards for emergency stop devices

How reliable is this auxiliary contact?


With a control circuit reliability of one failure per 1 million switching operations, you can count on this auxiliary contact to get on with its job reliably.

Note

Eaton formerly known as Moeller