RS PRO FT Series RJ45 Connector Female, Panel Mount, Cat6a Shielded Rectangular 1 Port 8 Way

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩17,596.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 3월 30일 부터 90 개 단위 배송
  • 추가로 2026년 4월 13일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩17,596.80
5 - 24₩16,901.20
25 +₩13,912.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
218-8325
Distrelec 제품 번호:
304-51-170
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat6a

Mount Type

Panel Mount

Connector Type

RJ45

Connector Gender

Female

Shield Type

Shielded

Orientation

Rectangular

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Depth

35.5mm

Length

32.2mm

Series

FT

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
GB

RS PRO Slim RJ45 CAT6A Shielded Front Mount Feedthrough Connector


From RS PRO a range of super high-quality RJ45 feedthrough connectors with female ports. These shielded panel mount Cat6a connectors are commonly used in custom applications where ethernet-based connectivity is required. They have a slim profile so will only take up minimal space when installed in enclosures or rack panel arrangements.;During installation, there is no need for solder or punch termination, simply push-fit through panel cut-out and secure with retaining screws. Slim RJ45 is compatible with Cat6 ethernet cables and when combined produce reliable transmissions in telecommunications and networking.

Features and Benefits


• RJ45 shielded connector;• Cat6a;• Female receptacles;• Panel Mount;• Standard rectangular cut-out;• Optional hole mounting;• Use Cat6 cables (T568A & T568B wiring);• Low rear profile ideal for applications with minimal space;• No soldering or punch termination;• Operating temperature: Min -10 °C, Max +70 °C

Material


• RJ45 In-Line Coupler: PC/ABS, UL 94V-0, Black colour, fully shielded;• Coupler Contact: Phosphor Bronze, 3-50 micro inches gold plating over nickel plate;• PCB: FR4, UL 94V-0;• Plastic frame: Polyamide UL94 V-2

Variants


• FM SLIM FT Cat6a RJ45 Shielded Black plastic frame, CSK hole; RS stock no: 218-8324;• FM SLIM FT Ca6a RJ45 Shielded Black plastic frame, ø2.5 PLAIN holes, RS stock no: 218-8325

CAT6a


• Cat6a will support bandwidths up to 500 MHz,10 Gigabit ethernet and handles higher levels of power over ethernet without any reduced performance.

Consider RS PRO Cat6 Cables!


RS PRO offers a wide range of Cat6 cables, both terminated and unterminated. These cables are a version of ethernet cables, running from the internet source, like a router, to the intended target. The use of copper within the patch cord itself guarantees excellent network connection with reliable and smooth internet activity, suitable for both home and workplace environments. Browse our range for your ideal solution.

Applications


• Telecommunication;• Ethernet Network Interface;• Computers

Why would you choose RS PRO for RJ45 Connectors?


RS PRO offers a wide range of ethernet connector products to suit your applications. Our range of RJ45 connectors has been selected for their high quality and great value. We understand quality is of great importance to any business and have ensured that all RS PRO products are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when we’re confident of their exceptional quality.

Approvals

• ISO/IEC 11801 and EN50173
• ANSI/TIA/EIA 568B.2

관련된 링크들