Subtotal (1 reel of 100 units)*
₩447,661.50
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* |
|---|---|---|
| 1 + | ₩447,661.50 | ₩4,477.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-2400
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Speaker Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 1.5 mm² | |
| Outside Diameter | 7.3mm | |
| Cable Length | 100m | |
| Fire Behaviour | IEC 60332-1-2 CPR class Cca-s1 | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Core Strands | 28 | |
| Conductor Material | Copper | |
| Voltage | 2.5kV | |
| Jacket Material | Low Smoke Zero Halogen | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Speaker Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 1.5 mm² | ||
Outside Diameter 7.3mm | ||
Cable Length 100m | ||
Fire Behaviour IEC 60332-1-2 CPR class Cca-s1 | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Core Strands 28 | ||
Conductor Material Copper | ||
Voltage 2.5kV | ||
Jacket Material Low Smoke Zero Halogen | ||
RS PRO OFC LSOH CCA Speaker Cable
Introducing the OFC LSOH CCA speaker cables from RS PRO. These speakers are of the highest quality perfect for interconnection of receivers or power amplifiers to speakers. Upon inspection the cables have a halogen-free thermoplastic jacket and insulated red and blue conductor cables. These cables are suitable for fixed insulation and indoor use.
Features and Benefit
Mechanical and Environmental Characteristics
RS PRO OFC LSOH CCA Speaker Cable Variants
Applications
Why would you choose RS PRO for Speaker Cables?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 2 Core, 1.5 mm² CSA, 7.3 mm OD, 100 m, Black
- RS PRO 2 Core, 0.22 mm² CSA Unscreened, 3.7 mm OD, 100 m, Black
- RS PRO 2 Core, 4 mm² CSA, 10 mm OD, 100 m, Black
- RS PRO 8 Core, 4 mm² CSA, 16 mm OD, 100 m, Black
- RS PRO 2 Core, 1 mm² CSA, 6.5 mm OD, 100 m, Black
- RS PRO 4 Core, 4 mm² CSA, 12.2 mm OD, 100 m, Black
- RS PRO 2 Core, 2.5 mm² CSA, 9 mm OD, 100 m, Black
- Kabeltronik 72003 Series 2 Core, 0.22 mm² CSA Screened, 7.5 mm OD, 100 m, Black