RS PRO, M12 Series Mounting Bracket for Use with M12 Sensor
- RS 제품 번호:
- 213-3660
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩11,583.00
재고있음
- 252 개 단위 배송 준비 완료
- 추가로 2026년 5월 27일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,583.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-3660
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Accessory Type | Mounting Bracket | |
| Product Type | Crystal Unit | |
| For Use With | M12 Sensor | |
| Series | M12 | |
| Hazardous Area Certification | NO | |
| Height | 26.5mm | |
| Width | 30mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Accessory Type Mounting Bracket | ||
Product Type Crystal Unit | ||
For Use With M12 Sensor | ||
Series M12 | ||
Hazardous Area Certification NO | ||
Height 26.5mm | ||
Width 30mm | ||
Standards/Approvals No | ||
비준수
- COO (Country of Origin):
- IT
SICK M12 Series Mounting Bracket, M12 Sensor Compatibility - 2120576
This mounting bracket provides a rigid support solution for industrial sensors used in automation and control systems. Constructed from zinc-coated steel, it is designed to secure M12 sensors in place and integrate with common sensor mounting arrangements. Supplied without mounting hardware, it accommodates right-angle attachment configurations and is intended for use where a stable sensor position is required within electrical and mechanical installations.
Features & Benefits
• Right-angle form ensures firm lateral sensor positioning
• Compatible with M12 sensors for straightforward integration
• Supplied without mounting hardware for flexible installation choices
• Fits within standard sensor accessory groups for easy inventory control
• Compatible with M12 sensors for straightforward integration
• Supplied without mounting hardware for flexible installation choices
• Fits within standard sensor accessory groups for easy inventory control
**Applications**
• Suitable for mounting M12 proximity sensors on machine frames
• Ideal for fixed sensor heads in automated assembly lines
• Used with control cabinets requiring Compact sensor fixation
• Can be used for retrofit sensor installations in factory equipment
• Ideal for fixed sensor heads in automated assembly lines
• Used with control cabinets requiring Compact sensor fixation
• Can be used for retrofit sensor installations in factory equipment
What materials are used in the bracket to withstand workshop environments?
It is fabricated from steel with a zinc coating to provide Basic corrosion protection in typical industrial settings.
Does the bracket include screws or bolts for installation?
No mounting hardware is supplied
installers select bolts or fasteners appropriate to their mounting surface and load requirements.
Which sensor diameters will this bracket support beyond M12?
The design family covers various sensor diameters across similar accessory ranges, enabling use in multiple sensor size categories with matching brackets.
Is the bracket intended for inline or angular mounting configurations?
The product is designed for right-angle mounting to secure sensors laterally relative to mounting surfaces.
관련된 링크들
- BALLUFF Mounting Bracket for Use with M12 Sensor
- Eaton Mounting Bracket Mounting Bracket for Use with Sensor
- RS PRO, M18 Series Mounting Bracket for Use with M18 Sensor
- RS PRO, M30 Series Mounting Bracket for Use with M30 Sensor
- RS PRO, M08 Series Mounting Bracket for Use with M08 Sensor
- Baumer, 12 Series Mounting Bracket 8 mm for Use with Sensor
- RS PRO Mounting Bracket 12 mm for Use with M4 to M18 Proximity Sensors
- SICK, BEF Series Mounting Bracket for Use with M12 Sensors