RS PRO Black Polyvinyl Chloride 31.7 mm Cable Grommet for 25 mm Cable Dia.
- RS 제품 번호:
- 213-3616
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 Bag of 50 units)*
₩25,428.00
재고있음
- 104 개 단위 배송 준비 완료
- 추가로 2026년 4월 30일 부터 72 개 단위 배송
- 추가로 2026년 8월 12일 부터 108 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 4 | ₩25,428.00 | ₩508.95 |
| 5 + | ₩20,923.50 | ₩419.25 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-3616
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Minimum Panel Thickness | 1.5mm | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 31.7mm | |
| Material | Polyvinyl Chloride | |
| Colour | Black | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Cable Diameter | 25mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Minimum Panel Thickness 1.5mm | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 31.7mm | ||
Material Polyvinyl Chloride | ||
Colour Black | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Cable Diameter 25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO Round PVC Grommets
RS Pro is proud to introduce a selection of high-quality PVC grommets designed to protect cable and wire from sharp edges and to provide strain relief. They are made from PVC, easily slot into pre-prepared panel holes, and are supported with an outer lip that covers the diameter of the hole on both sides.
Why would you need a cable grommet?
Cable grommets are robust, durable, and ideal for adding a professional finish to materials that have exposed or sharp edges after processing such as; metal enclosures, junction boxes, and control panels. They provide protection for cable & wire and during application they are easy to insert and aesthetically enhance your electronic or electrical installations.
Features and Benefits
• Material: PVC;• Colour: Black;• Grommet Type: Round;• Edge protection;• Professional finish;• Protect cables, chassis & enclosures;• Operating Temperature: 0 °C to 85 °C;• Standards: RoHS
Grommets for Cable Diameter Range
• 7.8 mm, RS stock no: 213-3617;• 15.5 mm, RS stock no: 213-3615;• 20.8 mm, RS stock no: 213-3614;• 25 mm, RS stock no: 213-3616
Applications
Rubber grommets are essential accessory fixings for your cable management. They serve multiple purposes from;
• Channelling cable into trunking;• Secure cable and prevent potential abrasion;• Keep cable access neat and safe
Why would you choose RS PRO for Rubber Grommets?
RS PRO aims to be your go-to brand for quality and convenience. All our rubber grommets are carefully sourced and tested by experts to ensure they suit your demands. For cable management, RS PRO offers a huge range of practical and convenient solutions.
관련된 링크들
- RS PRO Black Polyvinyl Chloride 31.7 mm Cable Grommet for 25 mm Cable Dia. for 1.5 mm Cable Dia.
- Eaton Eaton xEffect Grey Polyvinyl Chloride 38 mm Cable Grommet for 31 mm Cable Dia. for 12.5 mm Cable Dia. 029150 KT29
- RS PRO PLIO Black Polyvinyl Chloride 14 mm Cable Grommet for 7 mm Cable Dia. for 7 mm Cable Dia.
- RS PRO Black Polyvinyl Chloride 38.1 mm Cable Grommet for 25 mm Cable Dia. for 25 mm Cable Dia.
- RS PRO Black Polyvinyl Chloride 7.4 mm Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia.
- RS PRO Black Polyvinyl Chloride 7.2 mm Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia.
- RS PRO Black Polyvinyl Chloride 25 mm Cable Grommet for 18.5 mm Cable Dia.
- RS PRO Black Polyvinyl Chloride 25 mm Cable Grommet for 20.5 mm Cable Dia.