RS PRO Female 5A Crimp Contact for use with Heavy Duty Power Connector

대량 구매 할인 기용 가능

Subtotal (1 Bag of 30 units)*

₩75,143.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 - 49₩75,143.60₩2,504.16
50 - 249₩73,639.60₩2,455.28
250 +₩60,611.20₩2,021.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
208-4695
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Series

CSGF

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Current Rating

5A

Gender

Female

Termination Method

Crimp

Mounting Type

Cable Mount

COO (Country of Origin):
CN

RS PRO Crimp Contacts, 5A


Introducing the range of RS PRO Crimp Contacts, ideal as an alternative to soldered contacts for heavy-duty power connection applications. The power connectors are available in a range of options to include even the most specialised applications, these crimp contacts have been specially designed for challenging environments, or for applications where high vibration could cause standard connectors to fail, making them ultra-durable and reliable in any kind of environment.

Features and Benefits:


  • This range of RS PRO crimp contacts are ideal for use in harsh or high vibration environments, ensuring optimum performance and reliability, no matter what the application

  • The industrial connectors range is available with silver plating ensuring excellent thermal and electrical conductivity

  • The range includes 5A, 10A, 16A, 40A, 70A, 100A and 200A current rating options

  • Compatible with the RS PRO heavy-duty modular inserts

  • RoHS compliant

Applications:


Crimp contacts are a solderless method of creating an electrical contact. They are ideal for creating a long-lasting and reliable connection between the connector and the cable, making them ideal for challenging environments that may be exposed to moisture, dirt, dust and more. These types of power connectors are often used in:
  • Food and beverage manufacturing

  • Packaging machines

  • Conveyor belt systems

  • Railways

  • Oil and gas processing

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.