RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Screw Terminal, 250 V ac
- RS 제품 번호:
- 206-6994
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩10,120.50
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩10,120.50 |
| 10 - 49 | ₩9,711.00 |
| 50 - 99 | ₩9,321.00 |
| 100 - 499 | ₩9,106.50 |
| 500 + | ₩7,507.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-6994
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 10A | |
| Mount Type | PCB | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Illuminated | No | |
| Actuator Length | 16.45mm | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL & cUL, RoHS | |
| Series | L7 | |
| Length | 28.89mm | |
| Height | 51.65mm | |
| Width | 14.44mm | |
| Mechanical Life | 10Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 10A | ||
Mount Type PCB | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Illuminated No | ||
Actuator Length 16.45mm | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Actuator Material Brass | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL & cUL, RoHS | ||
Series L7 | ||
Length 28.89mm | ||
Height 51.65mm | ||
Width 14.44mm | ||
Mechanical Life 10Cycles | ||
- COO (Country of Origin):
- TW
RS PRO SPDT 10A Toggle Switches
Introducing a range of SPDT toggle switches from RS PRO. These high-quality toggle switches offer a single pole double throw contact configuration, meaning one input terminal and two output terminals. A selection of 10A contact current ratings with various switch operations is available all with an operating temperature of -20°C to +55°C. RS PRO SPDT toggle switches are designed with screw or solder tab termination for PCB applications.
Why would you need an SPDT type toggle switch?
SPDT toggles are commonly used as a simple on-off switch or a changeover switch in a circuit. The on-off-on switching operation means they can be configured to connect a circuit to different paths for example; a circuit that has a light source and a motor can be connected to the outputs and activated with a flip of the toggle switch which controls the two output loads.
Handling & Storage
Prevent terminal oxidization on the switches by storing products in an environment that is dry and cool with relative humidity less than 90%.
Note: Prior to mounting products onto circuit board as well as for unused units, it is recommended to keep them within the sealed bag.
Material Characteristics
• Actuator: Brass with nickel plating
• Bushing: Brass with nickel plating
• Base: Phenolic resin molding compound, black
• Spring: Steel wire
• Contact: Silver alloy
• Housing: Iron, nickel-plated
• Terminals: Bronze with nickel-plated
• Hardware: Nut (Iron, nickel-plated), Washer (Steel, nickel-plated), Screw (Iron, nickel
plated)
• Label: Mist silver polyester film
Features and Benefits
• 10A @ 250VAC, 15A @ 125VAC
• Power toggle switch
• Single pole double throw contact
• IP40 front panel protection
• Brass actuator
• Operating temperature -20°C to +55°C
• UL & CUL approved
10A Switch Operations
• On-On; RS stock no: 206-6994
• On-On; RS stock no: 206-6996
• On-On; RS stock no: 206-6997
• On-Off-On; RS stock no: 206-6998
• On-Off-On; RS stock no: 206-6999
• On-Off-On; RS stock no: 206-7000
• (On)-Off-(On); RS stock no: 206-7001
• (On)-Off-(On); RS stock no: 206-7002
• (On)-On; RS stock no: 206-7003
• (On)-On; RS stock no: 206-7004
• (On)-On; RS stock no: 206-7006
• (On)-Off-On; RS stock no: 206-7007
Applications
Telecommunications
Aerospace
Automotive
Instrumentation control
Industrial Control Solutions
Material Handling
관련된 링크들
- RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Screw Terminal, 250 V ac
- RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Screw Terminal, 250 V ac
- APEM Toggle Switch, Panel Mount, On-On, SPDT, Screw Terminal, 250 V ac
- RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch, PCB Mount, On-On, SPDT, Solder Terminal, 250 V ac
- APEM Toggle Switch, Panel Mount, On-Off-On, SPDT, Screw Terminal, 250 V ac
- RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Solder Terminal, 250 V ac
- RS PRO Toggle Switch, PCB Mount, On-On, DPDT, Screw Terminal, 250 V ac