Switchcraft Jack Connector 6.35 mm Panel Mount Female 2 Mono Solder
- RS 제품 번호:
- 205-5440
- 제조사 부품 번호:
- 11
- 제조업체:
- Switchcraft
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩6,598.80
재고있음
- 1,219 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩6,598.80 |
| 15 - 74 | ₩6,392.00 |
| 75 + | ₩6,204.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-5440
- 제조사 부품 번호:
- 11
- 제조업체:
- Switchcraft
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Switchcraft | |
| Product Type | Jack Connector | |
| Size | 6.35 mm | |
| Mount Type | Panel Mount | |
| Sub Type | Mono | |
| Termination Type | Solder | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Nickel | |
| Housing Material | Copper | |
| Colour | Monochrome | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | Little-Jax | |
| 모두 선택 | ||
|---|---|---|
브랜드 Switchcraft | ||
Product Type Jack Connector | ||
Size 6.35 mm | ||
Mount Type Panel Mount | ||
Sub Type Mono | ||
Termination Type Solder | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Nickel | ||
Housing Material Copper | ||
Colour Monochrome | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series Little-Jax | ||
- COO (Country of Origin):
- US
Switchcraft Mono Jack Socket
The Switchcraft 2-pole panel mount 6.35mm mono jack socket has a washer and nut included, ensuring the socket securely affixed to the panel and retain a reliable connection. Featuring a copper alloy contact with nickel plating, this socket is not only cost-effective but provides a quality standard suitable for high-performance demands. Jack sockets are commonly used in the music industry, often found in amplifiers, electric guitars, keyboards and other instruments. As well as being widely used in studio and stage based audiovisual applications, they are also used in commercial public address systems, such as tour busses and aeroplanes or nurse call systems.
Features and Benefits
Cost effective
high-performance capability
Life of commercial jack is 10,000 insertion
Operating temperature ranging between -20°C and 65°C
관련된 링크들
- Switchcraft Jack Connector 6.35 mm Panel Mount Female 1 Mono Solder
- Switchcraft Jack Connector 3.5 mm Panel Mount Female 1 Mono Solder
- Switchcraft Jack Connector 6.35 mm Cable Female 2 Mono Solder
- Switchcraft Jack Connector 6.35 mm Through Hole Female 1 Mono Solder
- Switchcraft Jack Connector 6.35 mm PCB Female 2 Mono Solder
- Switchcraft Jack Connector 6.35 mm Cable Male 2 Mono Solder
- Switchcraft Jack Connector 2.5 mm PCB Female 1 Mono Solder
- Switchcraft Jack Connector 6.35 mm Chassis Mount, Panel Mount Male 3 Mono, 1A Sleeve