RS PRO Desoldering Station, 1000W Output, Euro Plug, UK 208 mm Length

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩262,391.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 42 개 단위 배송 준비 완료
  • 추가로 2026년 3월 23일 부터 54 개 단위 배송
  • 추가로 2026년 4월 29일 부터 54 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩262,391.60
5 +₩249,269.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-4489
Distrelec 제품 번호:
303-94-979
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Desoldering Tool Type

Desoldering Station

Output Wattage

1000W

Plug Type

Euro Plug, UK

Model Number

ST-862D

Overall Length

208 mm

COO (Country of Origin):
CN

RS PRO Digital Hot Air Desoldering Station


The digital hot air desoldering station from our trusted and reliable own brand RS PRO is a high quality, versatile device ideal for a wide range of electronic reworking and desoldering applications. With dual air and temperature controls users can adjust the device to suit their needs effortlessly, alternatively temperature and airflow settings can be saved for even quicker operation. The station features an extremely high power of 1000W, allowing the device to heat up and reach the desired temperature quickly and efficiently. In addition, convertible straight and spiral air options offer further versatility for a wide range of applications. The RS PRO digital hot air desoldering station makes easy work of desoldering and reworking projects, with a user-friendly interface with LCD display screen ensuring clear visibility and control.

Features and Benefits


  • Dual temperature and airflow control offering high accuracy and ease of use

  • Settings can be saved as shortcuts allowing specific settings to be achieved quickly

  • High power and performance of 1000W ensuring the device reached the desired temperature quickly

  • Clean and user-friendly interface with LCD display screen for visualisation and control

  • Temperature locking ensuring temperature is maintained during operation

  • MCU controlled temperature calibration offering high accuracy

  • Strong air volume with brushless fan to provide

  • Easy to replace with pluggable heater

  • Convertible with straight air and spiral air

  • Auto-sleep function

  • Including EU power cord and UK Adaptor

Applications


Desoldering and reworking stations are ideal for applications that require quick and easy adjustment or repair of solder and electronic components such as PCB (printed circuit boards) via hot air. With adjustable temperature and air flow control, hot air guns and stations allow users to select the desired settings precisely without the risk of overheating or damaging components. They are ideal for use in applications such as:
  • PCB

  • Wiring

  • Soldering

  • Electronic repairs

  • DIY

What is Included?


x1 Main unit, x1 Hot air gun holder, x4 Nozzles, x1 Manual, x1 Adapter, x1 Ground wire.

Why RS PRO?


RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들