RS PRO 5 m Red, Polyamide Recoil Hose, 80 °C, -40 °C

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩140,266.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 2월 02일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 9₩140,266.80
10 - 49₩134,683.20
50 +₩110,826.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-0939
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Recoil Hose

Tube Outside Diameter

10mm

Connection Type A

Threaded

Connection Size A

3/8 in

Colour

Red

Connection Size B

3/8 in

Connection Type B

Threaded

Tube Inside Diameter

8mm

Series

EC

Material

Polyamide

Maximum Operating Pressure

15 bar

Minimum Operating Temperature

-40°C

Resistance Features

Oil Resistant

Maximum Operating Temperature

80°C

Standards/Approvals

REACH Compliant, RoHS 3 compliant

Length

5m

COO (Country of Origin):
GB

RS PRO Compact Preformed Airline Coiled Tubing


Introducing the range of RS PRO coiled tubing, a fantastic solution that satisfies all market sectors requiring type 12 nylon airline coils. RS PRO airline coiled tubing is designed to be resistant to oil, organic and non-organic media to ensure the safety and longevity of your equipment. Due to the anti-kink and abrasion resistance of these types of coiled tubing, and variations of sizes, they are ideal for use in small, confined spaces.

Features and Benefits


  • This coiled tubing has excellent flexibility and retention making it ideal for confined spaces

  • Made from light weight material this coiled tubing is easy to manoeuvre to your needs

  • Superior flow characteristics that enure the airflow has no restrictions

  • BSPT male swivel fittings (compression) complete with anti-kink spring

  • Suitable for horizontal and vertical applications making it the ideal tubing for any space

  • Temperature range of -40°C to +80°C

  • Maximum working pressure = 15 bar

  • RoSH 3 compliant

  • REACH compliant

  • Applications


    It is important to choose the right tubing for your needs as users can underestimate the risks of picking the wrong coiled tubing, up to 90% of cases of damage can be followed back to choosing the wrong type of tubing. This can result in energy loss and loss of revenue due to machine downtime and repair time and costs. As this RS PRO tubing has been designed to be resistant to oil, abrasion, kinking, organic and non-organic media making it highly versatile and ideal for a number of different industries including

    Industrial air tools

    Production line assembly

    Food industry

    Are there different sizes to these tubes?


    Yes! RS PRO has ensured that there are various different length and colour types of this coiled tubing listed below, please find more detailed descriptions in the RS PRO datasheet

    2020926 - Blue - 2.5m

    2020928 - Red - 2.5m

    2020929 - Blue - 5m

    2020930 - Red - 5m

    2020931 - Blue - 10m

    2020932 - Red - 10m

    2020934 - Blue - 15m

    2020935 - Red - 15m

    2020936 - Blue - 2.5m

    2020937 - Red - 2.5m

    2020938 - Blue - 5m

    2020939 - Red - 5m

    2020940 - Blue - 10m

    Why RS PRO?


    RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.