RS PRO 50ml High Density Polyethylene Wide Neck Storage Bottle
- RS 제품 번호:
- 201-2432
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 pack of 10 units)*
₩70,951.20
일시적 품절
- 2026년 4월 21일 부터 130 개 단위 배송
- 추가로 2026년 6월 16일 부터 90 개 단위 배송
- 추가로 2026년 7월 14일 부터 90 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩7,095.12 | ₩70,951.20 |
| 50 + | ₩5,839.28 | ₩58,392.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-2432
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Material | High Density Polyethylene | |
| Product Type | Lab Bottle | |
| Capacity | 50ml | |
| Neck Type | Wide Neck | |
| Bottle Type | Storage Bottle | |
| Sterilized | No | |
| Standards/Approvals | EU10/2011 / FDA CRF21 177 BSE / TSE free REACH Complaint | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Material High Density Polyethylene | ||
Product Type Lab Bottle | ||
Capacity 50ml | ||
Neck Type Wide Neck | ||
Bottle Type Storage Bottle | ||
Sterilized No | ||
Standards/Approvals EU10/2011 / FDA CRF21 177 BSE / TSE free REACH Complaint | ||
제외
- COO (Country of Origin):
- IT
RS PRO Square Storage Bottle with Plug Cap - 50ml
RS PRO graduated square bottles are ideal for storing and transporting liquids and solids in a wide range of environments. The bottles are manufactured from high quality HDPE plastic material and feature moulded graduations, allowing for easy and approximate volume measurement to be carried out. The wide neck of the plastic bottle allows liquids and chemicals to be poured in and transferred with ease, accompanied by an easy to grip cap with plug seal for secure storage. RS PRO square bottles are available in a variety of sizes and are suitable for a wide range of applications.
Features and Benefits
Applications
HDPE (High Density Polyethylene) bottles are a cost effective high quality plastic storage solution ideal for storing or transferring chemicals and liquids in a range of environments such as a laboratory or classroom. HDPE bottles feature a good chemical resistance and are commonly used in areas such as:
Standards
FAQs
What sizes are available?
What is HDPE?
HDPE refers to High-Density Polyethylene, a high-density plastic commonly used in containers and packaging for milk bottles and detergents due to the chemical resistant and leakproof properties.
Can this be used in an autoclave machine?
No, RS PRO square HDPE bottles are not autoclavable.
관련된 링크들
- RS PRO 100ml High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 150ml High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 125ml High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 500ml High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 250ml High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 60ml High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 1L High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 2L High Density Polyethylene Wide Neck Storage Bottle