Sensirion SEK-SensorBridge Evaluation Kit for SEK

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩151,358.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
  • 추가로 2026년 2월 12일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩151,358.80
5 +₩148,332.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-0680
제조사 부품 번호:
SEK-SensorBridge
제조업체:
Sensirion
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Sensirion

Product Type

Sensor Development Tool

Featured Device

SEK

Kit Classification

Evaluation Kit

Kit Name

SEK-SensorBridge

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The standard interface between the SensorBridge and a computer is an USB Virtual COM Port, using a standard USB micro connector. This offers a fast plug-and-play interface to your computer and works seamlessly with the SEK-ControlCenter software. You can connect several SensorBridges on a computer for simultaneous evaluation of multiple sensors, limited mainly by the power consumption of the sensors and the capability of the computer. A powered USB hub is a good option for expanding your system, if necessary.

Additionaly, you can connect the SensorBridge via a RS485 interface, provided you also have a RS485 interface on your computer. This option allows connecting several SensorBridges on one bus and powering them by just one supply. Furthermore, long distances between the devices and a computer can be supported by the RS485 interface.

2C bus with speed up to 1MHz

1.2V – 5.5V selectable supply

Power supply up to 250mA @ 5V

Analog in (0 – 5.5V)

SPI bus with speed up to 2MHz

관련된 링크들