RS PRO Galvanised Steel Mounting Plate, 2mm H, 121mm W, 121mm L for Use with RS PRO 1862281, RS PRO 1862282 and RS PRO
- RS 제품 번호:
- 192-0705
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩10,255.40
재고있음
- 추가로 2026년 1월 12일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩10,255.40 |
| 5 + | ₩8,441.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-0705
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Mounting Plate | |
| Width | 121mm | |
| Height | 2mm | |
| Length | 121mm | |
| Material | Galvanised Steel | |
| For Use With | RS PRO 1862281, RS PRO 1862282 and RS PRO 1862283 Hermetic Enclosures | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Mounting Plate | ||
Width 121mm | ||
Height 2mm | ||
Length 121mm | ||
Material Galvanised Steel | ||
For Use With RS PRO 1862281, RS PRO 1862282 and RS PRO 1862283 Hermetic Enclosures | ||
- COO (Country of Origin):
- PL
RS PRO Enclosure Mounting Plates
These high quality mounting plates from our own brand RS PRO are a type of mounting board designed to be used with our range of RS PRO enclosures, providing a professional and reliable enclosure accessory for installing internal electrical components. These durable mounting plates are manufactured from galvanised steel, offering a lightweight yet durable mounting plate with corrosion resistant properties. RS PRO enclosure plates can be mounted with ease and are available in a range of sizes to accommodate our wide selection of professional enclosures.
Features and benefits
• Lightweight yet durable
• Manufactured from galvanised steel
• Available in a range of sizes
• Ideal for use with RS PRO enclosures
• Quick and easy to install
• Manufactured from galvanised steel
• Available in a range of sizes
• Ideal for use with RS PRO enclosures
• Quick and easy to install
Application
Mounting plates or mounting boards are a type of enclosure accessory ideal for installing electrical parts and components inside enclosures, allowing you to enhance the internal configuration when mounting to a wall or surface. They are manufactured using a variety of materials including steel and plastic and can often be customised. Enclosures and mounting plates are used in a wide range of industrial applications including:
• Remote control systems
• Radio instrumentation
• Keypads
• Display boards
• Entry system controls
• Remote control systems
• Radio instrumentation
• Keypads
• Display boards
• Entry system controls
FAQs
Are screws included?
Screws are included as accessories with RS PRO enclosures.
What enclosure is this mounting plate compatible with?
관련된 링크들
- RS PRO Galvanised Steel Mounting Plate, 2mm H, 91mm W, 91mm L for Use with RS PRO 1862275, RS PRO 1862276 and RS PRO
- RS PRO Galvanised Steel Mounting Plate, 2mm H, 106mm W, 106mm L for Use with RS PRO 1862278, RS PRO 1862279 and RS PRO
- RS PRO Galvanised Steel Mounting Plate, 2mm H, 136mm W, 136.mm L for Use with RS PRO 1862284, RS PRO 1862285 and RS PRO
- RS PRO Galvanised Steel Mounting Plate, 2mm H, 115mm W, 102mm L for Use with RS PRO 1862259 and RS PRO 1862260 Hermetic
- RS PRO Galvanised Steel Mounting Plate, 2mm H, 148mm W, 70.5mm L for Use with RS PRO 1862257 and RS PRO 1862258
- RS PRO Galvanised Steel Mounting Plate, 2mm H, 211.05mm W, 161mm L for Use with RS PRO 1862263 and RS PRO 1862264
- RS PRO Galvanised Steel Mounting Plate, 2mm H, 266.4mm W, 176mm L for Use with RS PRO 1862265 and RS PRO 1862266
- RS PRO Galvanised Steel Mounting Plate, 2mm H, 80mm W, 64mm L for Use with RS PRO 1862253 and RS PRO 1862254 Hermetic