RS PRO Foaming Hand Cleaner with No Petroleum or Natural Solvents with Anti-Bacterial Properties - 800 ml Cartridge
- RS 제품 번호:
- 189-0290
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당**
₩13,988.52
일시 품절-문의: krenquiry@rs-components.com*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 4 | ₩13,988.52 |
5 + | ₩11,513.32 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 189-0290
- 제조업체:
- RS PRO
해당 안됨
- COO (Country of Origin):
- GB
RS PRO Foaming Hand Cleaner with Anti-Bacterial properties - 800ml Pouch
This ready to use high quality antibacterial foaming hand cleaner from RS PRO features a water based blend of non-ionic surfactants with a fresh fragrance ideal for removing light to medium soiling. This antibacterial foaming hand cleaner is perfect for general purpose or washroom use, with a fresh fragrance leaving your hands and skin feeling and smelling clean. The antibacterial properties not only gently clean but kill and prevent the spread of germs and bacteria. The foaming properties ensure excellent cleaning performance that is quick drying and easy to use. The pouch is compatible with the RS PRO Dispenser (1890295) offering 2000 doses (0.4ml dose) per pouch making it highly cost effective.
Features and benefits
- High quality foaming hand cleaner
- Does not contain petroleum or natural solvents
- A water based blend of non-ionic surfactants
- Designed for general purpose / washroom use
- Fresh fragrance
- Excellent removal of light to medium soiling
- Foaming properties give excellent cost-in-use
- 2000 doses per pouch
- Excellent cleaning performance yet gentle on the skin
- Easy to pump / dispense
Application
Antibacterial hand cleaners and sanitisers are used in a wide range of environments to maintain excellent cleanliness and hygiene. They are available in a wide range of formulas, colours, fragrances and sizes. Hand cleaners and sanitisers are an excellent solution to kill and prevent the spread of germs and viruses on the go, with many featuring additional conditioners to leave the hands feeling smooth and refreshed. Antibacterial hand gel is used in a wide range of areas including:
- Homes
- Washrooms
- Kitchens
- Industrial
- Hospitals
- Schools
FAQs
Does this require a dispenser?
Yes, this pouch is compatible with the RS PRO Dispenser (1890295).
How many doses does this supply?
This pouch offers 2000 doses (0.4ml dose) per pouch, making it highly cost effective.
Caution
Avoid contact with eyes - if product comes into contact with eyes, rinse with clean water. If symptoms persist, seek medical advice.
속성 | 값 |
---|---|
Package Size | 800 ml |
Package Type | Cartridge |
Special Features | No Petroleum or Natural Solvents |
Fragrance | Fresh |
Anti-Bacterial | Yes |
Colour | Clear |