Rose Steel Mounting Plate, 229 mm W, 229 mm L for Use with Mini Polyglas Enclosures 21.162600

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩42,356.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 3월 02일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 15₩42,356.40
16 - 50₩40,626.80
51 +₩39,028.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-0096
제조사 부품 번호:
100112080
제조업체:
Rose
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rose

Product Type

Mounting Plate

Thickness

2mm

Width

229 mm

Length

229mm

Material

Steel

Mounting plate type

Plain

For Use With

Mini Polyglas Enclosures 21.162600

Standards/Approvals

No

COO (Country of Origin):
DE

ROSE Enclosure Accessory, Mounting Plate, Flat - 100112080


Use this mounting plate from ROSE to securely install your Mini-Polyglas enclosure. It's made from robust steel for an extended service life in demanding industrial conditions. As the steel is galvanised, it's resistant to corrosion for use in indoor or outdoor environments. Enclosures in the Mini-Polyglas series are made from glass fibre-reinforced thermoset polyester for resistance to impact and heat. They're also insulated for protection against electrical shock. Their doors have a wide opening angle of 120°, giving you easy access to your components.

Features & Benefits


• Mounting plate comes with pre-drilled holes for ease of installation

• Enclosure has an IP66 rating for protection against dust and high-pressure water jets

• One-piece mounting accessory for ease of assembly

• Halogen-free construction won't emit toxic fumes in the event of a fire

Applications


• Automotive manufacturing

• Mining and minerals processing

• Laboratories and testing facilities

• Power generation industry

Are these enclosures self-extinguishing?


Yes. For added safety, the Mini-Polyglas enclosures are self-extinguishing in the event of a fire.

Is this mounting plate flat?


Yes, this mounting plate is flat, so it won't protrude too far from your wall.

Chassis plates, Mini-Polyglas Series


Chassis plates for polyester housing made of galvanised steel, suitable for the specified housing sizes.

관련된 링크들