Rose Mini Polyglass Series Polyethylene Terephthalate Wall Box, IP66, 120 mm x 200 mm x 100 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩145,831.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 3월 02일 부터 1 개 단위 배송
  • 추가로 2026년 3월 02일 부터 2 개 단위 배송
  • 추가로 2026년 3월 06일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩145,831.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-0018
제조사 부품 번호:
0211220000
제조업체:
Rose
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rose

Product Type

Wall Box

External Height

120mm

External Depth

100mm

Body Material

Polyethylene Terephthalate

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Mounting plate

Yes

Colour

Grey

External Width

200mm

Internal Mount Type

PCB

Series

Mini Polyglass

Standards/Approvals

UL, IEC

Hazardous Area Certification

No

Fixing Kit

No

COO (Country of Origin):
DE

ROSE Wall Box, 120mm Height, 200mm Width - Mini-Polyglas Series - 211220000


Protect electrical equipment and instrumentation devices with this wall box from ROSE. It's built from glass fibre-reinforced thermoset polyester for durability and resistance to heat. As it's halogen-free, it won't give off toxic fumes in the event of a fire. The IP65 rating means it's dust-tight and resistant to low-pressure water jets, so it's suitable for use in harsh indoor and outdoor environments. Its light weight of 0.9kg means it won't place too much strain on the mounting surface.

Features & Benefits


• Wide operating temperature range between -40°C and +100°C for use in harsh conditions

• Wide opening angle of 120° for ease of access to equipment

• Fully insulated for protection against electric shock

• Conforms to UL 508A safety standards for industrial control panels

Applications


• Measurement and control

• Instrumentation devices

• Electrical engineering

• Power distribution

What are the dimensions of this wall box?


This wall box has compact dimensions of 120 (height) x 200 (width) x 100mm (depth), making it a good choice for storing small components.

How do I mount components inside the wall box?


This wall box has press-in inserts for simple internal mounting.

Rose Mini Polyglas IP66 Wall Box Enclosure without Window.


Rose Mini-Polyglas wall box enclosures are specially designed to protect equipment from aggressive fluid intrusion plus protect from the environment. This smaller enclosure works well both indoors and outdoors plus is complete with a hinged door/lid and models are available with or without a transparent window. The hinge on the door/lid is an external hinge and hidden. This IP66 wall enclosure is certified to E66473, self-extinguishing UL 94 V-0, halogen free, fully insulated VDE 0100 and has a surface resistance to IEC 60093.

Features and Benefits.


• Mini-Polyglas wall box enclosure

• Hinged door / lid, with hidden hinge.

• Opening angle 120°.

• Made from glass fibre reinforced thermoset polyester.

• IP 66 to EN 60529.

• Disruptive strength to IEC 60243-1.

• Fully insulated to VDE 0100.

• Flame resistant to UL 94 V-0.

• Surface resistance to IEC 60093.

• Halogen free.

• Temperature range, -40°C to +100°C (without a window).

• Temperature range, -40°C to +80°C (with a window).

• Indoor and outdoor use.

• Colour is grey (RAL 7038).

Models Available.


• Stock number 1870018, part number 21.12 20 00, type MIP 1, 120 x 200 x 100 mm.;• Stock number 1870024, part number 21.16 26 00, type MIP 2, 160 x 260 x 100 mm.;• Stock number 1870030, part number 21.16 34 00, type MIP 3, 160 x 340 xx 100 mm.;• Stock number 1870046, part number 21.20 15 00, type MIP 4, 200 x 150 x 100 mm.;• Stock number 1870052, part number 21.20 20 00, type MIP 5, 200 x 200 x 170 mm.;• Stock number 1870074, part number 21.20 30 00, type MIP 6, 200 x 300 x 170 mm.

Suitable Accessories.


• Stock number 1870096, mounting plate for MIP 2.;• Stock number 1870119, mounting plate for MIP 4.;• Stock number 507595, mounting plate for MIP 5.;• Stock number 1870131, mounting plate for MIP 5.;• Stock number 1870147, mounting plate for MIP 6.;• Stock number 2549226, external mounting bracket, 4 pieces.;• Stock number 2549210, Phillips head locking screws.

Typical Applications.


MCR Technology.

(IP) Ingress Protection and what it means.


The first number is the protection from solids.;The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's.


Can the enclosure be used outside?

Yes, IP66 provides total dust protection and is also waterproof from high pressure water.

What is Supplied?


• Enclosure base and door/lid.;• Press-in inserts within the base.;• Inserts assist with mounting internally and externally.;• Door locks are not supplied as standard.

Certificate No.

E66473.

Standards

IP 66 EN 60529, IEC 60243-1, VDE 0100, UL 94 V-O, IEC 60093.

관련된 링크들