- RS 제품 번호:
- 185-7219
- 제조사 부품 번호:
- 4530BM
- 제조업체:
- 3M
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
단가 개당
₩20,507.336
수량 | 한팩당 |
1 - 4 | ₩20,507.336 |
5 + | ₩16,878.147 |
- RS 제품 번호:
- 185-7219
- 제조사 부품 번호:
- 4530BM
- 제조업체:
- 3M
해당 안됨
3M Blue Disposable Coverall, Size M, Zip Closure - 4530BM
Use this disposable coverall from 3M for effective full-body protection in harsh environments. It features a fireproofing treatment that meets ISO 14116:2008 standards for limited flame spread resistance, giving you enhanced protection in the event of a fire. Thanks to its four-layer SMMS (spunbond and meltblown) polypropylene construction, the suit is lightweight and resistant to abrasion and chemicals, so you can rely on it in hazardous workplaces. Its three-panel hood features elasticated edging to ensure a close fit around the face and is designed to accommodate respirators and safety glasses needed for full protection.
Features and Benefits
• Elasticated waist and ankles ensure a secure fit without limiting movement
• Two-way zipper makes it easy to put on and take off
• Sealable storm flap prevents contaminants from entering through the zip
• Anti-static coating on both sides for safety near electronic devices
• Two-way zipper makes it easy to put on and take off
• Sealable storm flap prevents contaminants from entering through the zip
• Anti-static coating on both sides for safety near electronic devices
Applications
• Woodworking
• Metalworking industry
• Construction and maintenance industries
• Metalworking industry
• Construction and maintenance industries
What types of contaminants does this coverall protect against?
This coverall meets EN 13034:2005 Type 6 standards for protection against light liquid splashes and EN ISO 13982-1:2004 Type 5 standards for solid airborne particulates. This makes it suitable for use with a wide range of acids, alkalis and hazardous and non-hazardous substances.
Applications
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
속성 | 값 |
---|---|
Size | M |
Material Properties | Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear |
Colour | Blue |
Style | Coverall |
Gender | Unisex |
Length | 167 → 176cm |
Chest Size | 92 to 100cm |
Material | SMS Fabric |
Hooded | No |
Series | 4530 |