Lapp Ultra H-A Range Heavy Duty Power Connector Housing 1

대량 구매 할인 기용 가능

Subtotal (1 pack of 10 units)*

₩227,019.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
10 - 490₩22,701.90₩227,022.90
500 - 1990₩21,793.20₩217,941.75
2000 +₩20,886.45₩208,860.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-9586
제조사 부품 번호:
10423200
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Series

Ultra H-A

Product Type

Heavy Duty Power Connector Housing

Locking Type

1 Lever

Sub Type

Housing

Mount Type

Panel

Body Material

Die Cast Zinc

IP Rating

IP65

Standards/Approvals

No

Cable Entry Angle

Top

For Use With

Connectors

Number of Levers

1

COO (Country of Origin):
DE

Epic Ultra H-A 3 Rectangular Connector Housing


From Lapp, the Epic Ultra range of rectangular connectors present a robust and reliable connector for heavy duty applications. With in-line connectors that fit into durable protective housings, Epic ultra connector kits are an easy-to-install and space-saving solution for your power connection needs.

Epic Ultra housing is EMC complaint, with optimum low-resistance screening for use in areas where electromagnetic interference is a concern. The metal housing is also very resistant to corrosion, chemicals and water ingress, meaning it can stand up to challenging environments.

The housing can be combined with a cable gland to ensure a sealed connection as well as optimal strain relief. This housing also locks firmly into place with its corresponding connectors when connected,

Features and Benefits

• EMC Protection

• Mechanical Resistance

• Water Proof

• Corrosion Resistance

• Chemical Resistance

• Resistance to cyclic salt spray is tested according to IEC 68-2-52, severity level 2

• Operating temperature of -40°C to +100°C, short-term up to +125°C

Applications

As well as being fit for EMC environments, Epic Ultra industrial connectors are robust enough to use in many fixed and flexible applications, and are often used in;

• Construction Machinery

• Electric Motor Manufacturing

• Wind Turbines

Environment

Fully assembled and mated connector kits are protected to IP65. This means they have excellent protection against particle ingress, and resistant to water sprays from any angle. This means the connectors are suitable for most harsh environments, and even some outdoor applications.

Accessories

Epic Ultra housing must be combined with Epic Ultra inserts to make a full connector.

• 284-8359 is a 3 way H-A 3 Plug Insert

• 284-6634 is a 3 way H-A 3 Socket Insert

Mating Parts

Their are also corresponding mating connector housings available;

• 180-9583 is an Epic Ultra Cable Mounted Plug Housing

• 180-9584 is an Epic Ultra Right Angle Cable Mounted Plug Housing

• 180-9585 is an Epic Ultra In-line Cable Mounted Plug Housing

관련된 링크들