MEAN WELL AC Plug Plug In Power Supply for use with GE30I, GE12I, GE24I, GE18I

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
178-3439
Distrelec 제품 번호:
302-59-981
제조사 부품 번호:
AC plug-MIX
제조업체:
MEAN WELL
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MEAN WELL

Product Type

Plug In Power Supply

Accessory Type

AC Plug

For Use With

GE30I, GE12I, GE24I, GE18I

Width

4 mm

Depth

38.8mm

Standards/Approvals

RoHS, TUV EN609501, EN61000411, EN6100048, ASNZS 60950.1, EN6100046, EN550, EN610004, CCC GB494, EN61000, UL, CE, EN6100045, CSA C., FCC, UL609501, EN6100044

Length

70.7mm

COO (Country of Origin):
CN

Mean Well AC Plug Head


The Mean Well mix four interchangeable AC plug head is used with the GExxI series of plug-in power supply. The plug types are Australia, European Plug, UK and US.

Features and Benefits


Used with GE12I, GE18I, GE24I, GE30I series power supply

관련된 링크들