Teledyne LeCroy T3DSO Series Oscilloscope Probe, Passive Type, 300MHz, 1:1, 1:10
- RS 제품 번호:
- 177-1275
- 제조사 부품 번호:
- T3PP300
- 제조업체:
- Teledyne LeCroy
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 177-1275
- 제조사 부품 번호:
- T3PP300
- 제조업체:
- Teledyne LeCroy
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Teledyne LeCroy | |
| Probe Type | Passive | |
| Attenuation | 1:1, 1:10 | |
| Bandwidth | 300MHz | |
| Series | T3DSO | |
| 모두 선택 | ||
|---|---|---|
브랜드 Teledyne LeCroy | ||
Probe Type Passive | ||
Attenuation 1:1, 1:10 | ||
Bandwidth 300MHz | ||
Series T3DSO | ||
LeCroy Oscilloscope Probe
The LeCroy oscilloscope probe is a 300MHz bandwidth passive probe. It is used with the T3DSO2000 series oscilloscopes. Passive probes are provided with oscilloscopes, which are recommended for the particular model, using the right passive probe enables to compensate across the bandwidth.
Features and Benefits
- Portable measurement accessories
- Simple and easy to use
Applications
- Science and engineering
- Medicine
- Automotive industry
- General purpose use in laboratory
- Telecom industry
관련된 링크들
- Teledyne LeCroy Oscilloscope Probe
- Teledyne LeCroy PP Series PP006A Oscilloscope Probe, Passive Type, 500MHz, 10x, BNC Connector
- Teledyne LeCroy PK1-5MM-117 Adapter Oscilloscope Adapter, For Use With PP011 Passive Probe, PP005A Passive Probes
- Teledyne LeCroy T3DSO Series T3PP500 Oscilloscope Probe, Voltage Type, 500 MHz, 10:1 dB
- Teledyne LeCroy PP023 Series PP023 Oscilloscope Probe, Passive Type, 500 MHz, 1:10 dB, BNC Connector
- Teledyne LeCroy PP026 Series PP026 Oscilloscope Probe, Passive Type, 500 MHz, 1:10 dB, BNC Connector
- Teledyne LeCroy PK007-022 Adapter Oscilloscope Adapter, For Use With PP008 Series Passive Probe, PP007 Series Passive
- Teledyne LeCroy PK1-5MM-116 Adapter Oscilloscope Adapter, For Use With PP005A Passive Probes, PP011 Passive Probes