RS PRO Channel Nut, M6, Nut Base Dimensions 12 x 12mm

대량 구매 할인 기용 가능

Subtotal (1 Bag of 50 units)*

₩59,220.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 2월 18일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 - 4₩59,220.00₩1,184.40
5 +₩48,748.40₩975.72

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-6911
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Thread Size

M6

Nut Base Dimensions

12 x 12mm

제외

COO (Country of Origin):
IN

RS PRO Wedge Nuts


Brought to you from RS PRO, a selection of wedge nuts made from zinc-plated material and available in the most popular thread sizes. Wedge nuts or V nuts are commonly used with metal decking systems or composite floor decking. During installation, they are placed into the channel to provide a secure fixing for threaded rods, or bolts.

How do they work?


Wedge nuts are inserted on the inside of the channel and are designed to move down as the threaded rod or bolts are tightened. Once in place, a wedge nut acts as a lock and channel support mechanism.

Also known as;


  • Vee Nuts

  • V Nuts

  • Channel Nuts

Features and Benefits


  • Commonly used in the channel of decking

  • Materials: Zinc plated

  • Ideal for internal and external applications

  • Thread sizes: M6 to M12

RS PRO Wedge Nuts Variants


  • M6, 12 x 12 mm – RS stock no: 176-6911

  • M8, 12 x 12 mm – RS stock no: 176-6928

  • M10, 12 x 12 mm – RS stock no: 176-6948

  • M12, 12 x 15 mm – RS stock no: 176-6949

Applications


  • Channel Suspension

  • Channel Decking

  • Fixing and Anchor applications

관련된 링크들