Murata Power Solutions DMS-BZL1-C Screen Bezel 32.26 x 64.77mm
- RS 제품 번호:
- 176-4193
- 제조사 부품 번호:
- DMS-BZL1-C
- 제조업체:
- Murata Power Solutions
Subtotal (1 unit)*
₩6,392.00
단종되는 중
- 최종적인 8 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,392.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-4193
- 제조사 부품 번호:
- DMS-BZL1-C
- 제조업체:
- Murata Power Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata Power Solutions | |
| Viewing Area Dimensions | 22.3 x 53.8mm | |
| External Dimensions | 32.26 x 64.77mm | |
| External Height | 32.3mm | |
| External Width | 64.8mm | |
| Viewing Area Height | 22.3mm | |
| Viewing Area Width | 53.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata Power Solutions | ||
Viewing Area Dimensions 22.3 x 53.8mm | ||
External Dimensions 32.26 x 64.77mm | ||
External Height 32.3mm | ||
External Width 64.8mm | ||
Viewing Area Height 22.3mm | ||
Viewing Area Width 53.8mm | ||
DMS-BZL - Panel Mount Bezels for DMS Meters
The DMS-BZL-C bezel assemblies provide a secure, cosmetically-pleasing method for panel mounting for DMS-20, DMS-30 and DMS-40 digital panel meters.
Made from rugged, black ABS plastic and are supplied with threaded metallic screws and inserts, ensuring a secure, vibrationresistant installation.
Made from rugged, black ABS plastic and are supplied with threaded metallic screws and inserts, ensuring a secure, vibrationresistant installation.
DMS-BZL1-C: for DMS-30/40 bezel assembly
DMS-BZL2-C: for DMS-30/40 bezel assembly with EPDM rubber gasket
DMS-BZL3-C: for DMS-20 bezel assembly
DMS-BZL4-C: for DMS-20 bezel assembly with EPDM rubber gasket
Material from UL 94V-0 ABS black plastic with four 2-56 threaded brass inserts
Stainless steel screws with 2-56 thread, length 4.75 mm
Temperature range is -40 to +75 °C
DMS-BZL2-C: for DMS-30/40 bezel assembly with EPDM rubber gasket
DMS-BZL3-C: for DMS-20 bezel assembly
DMS-BZL4-C: for DMS-20 bezel assembly with EPDM rubber gasket
Material from UL 94V-0 ABS black plastic with four 2-56 threaded brass inserts
Stainless steel screws with 2-56 thread, length 4.75 mm
Temperature range is -40 to +75 °C
Supplied with
5
Murata Power Solutions Series
관련된 링크들
- Murata Power Solutions DMS-BZL2-C Screen Bezel 4.75 x 64.77 x 32.26mm
- Murata Power Solutions DMS-BZL3-C Screen Bezel 32.51 x 46.38mm
- Murata Power Solutions DMS-BZL4-C Screen Bezel 32.51 x 46.38mm
- Murata Panel Mount Bezel Assembly For Use With DMS 30, DMS40
- Murata Panel Mount Bezel Assembly For Use With DMS20
- Murata Power Solutions Multi-purpose Application Board For Use With DMS-30 to 40 Series
- Murata Power Solutions DMS-20LCD Series Digital Voltmeter DC, LCD Display 3.5-Digits
- Murata Power Solutions, DMS Female Connector Housing, 6 Way, 1 Row