Wera 9-Piece Torx Key Set, L Shape, Long Arm
- RS 제품 번호:
- 175-2386
- Distrelec 제품 번호:
- 301-17-065
- 제조사 부품 번호:
- 05024480001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩114,473.20
재고있음
- 추가로 2026년 1월 19일 부터 23 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩114,473.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-2386
- Distrelec 제품 번호:
- 301-17-065
- 제조사 부품 번호:
- 05024480001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Number of Pieces | 9 | |
| Set Contents | 1 x TX 10 x 112, 1 x TX 20 x 137, 1 x TX 25 x 154, 1 x TX 27 x 172, 1 x TX 30 x 195, 1 x TX 40 x 224, 1 x TX 9 x 101, 967 SPKXL 1 x TX 15 x 123, 967 SXL 1 x TX 8 x 90 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Finish | BlackLaser | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Number of Pieces 9 | ||
Set Contents 1 x TX 10 x 112, 1 x TX 20 x 137, 1 x TX 25 x 154, 1 x TX 27 x 172, 1 x TX 30 x 195, 1 x TX 40 x 224, 1 x TX 9 x 101, 967 SPKXL 1 x TX 15 x 123, 967 SXL 1 x TX 8 x 90 | ||
Shape L | ||
Short or Long Arm Long | ||
Finish BlackLaser | ||
- COO (Country of Origin):
- CZ
Wera Torx Key Set, 9 Pieces, Long Arm - 05024480001
This Wera 9-piece Torx key set with a long, blacklaser finished arm is ideal for various applications in automation, electronics, and mechanical industries. The high-quality tools are designed to provide precision and efficiency in torque screw installations.
Features & Benefits
• Set includes 9 pieces of Torx keys with a blackLaser finish for high corrosion protection
• Long arm design allows for easy access to recessed Torx screws
• Torx ballpoint on the long arm enables offset applications
• Thermoplastic sleeve ensures comfort and safety during use, even at low temperatures
• Colour coding and laser-engraved sise markings for quick identification
• Long arm design allows for easy access to recessed Torx screws
• Torx ballpoint on the long arm enables offset applications
• Thermoplastic sleeve ensures comfort and safety during use, even at low temperatures
• Colour coding and laser-engraved sise markings for quick identification
Applications
• Can be used for working on Torx screws in automation and mechanical assemblies
• Suitable for electronics and DIY projects that require precision fastening
• Suitable for electronics and DIY projects that require precision fastening
Can the Torx ballpoint on the long arm help with offset applications?
Yes, the Torx ballpoint allows for easy offset applications in difficult installation situations.
Will the thermoplastic sleeve ensure comfort during use?
It provides a pleasant and safe working experience, even at low temperatures.
Is the Torx key set suitable for various applications?
Yes, it is ideal for use in automation, electronics, and mechanical industries.
관련된 링크들
- Wera 9-Piece Torx Key Set, L Shape, Long Arm
- Wera Torx Key, L Shape, Long, Short Arm
- Wera 9-Piece Torx Key Set, 139 x 72 x 25 mm Size, L Shape, Long Arm
- Wera 9-Piece Torx Key Set, 150 x 80 x 30 mm Size, L Shape, Long Arm
- SAM 10-Piece Torx Key Set, L Shape, Long Arm
- BETA 6-Piece Torx Key Set, T Shape, Long Arm
- Bondhus 8-Piece Torx Key Set, L Shape, Long Arm
- Bahco 9-Piece Torx Key Set, L Shape, Long Arm