Microchip maXTouch MXT640 32 Bit Microcontroller WVGA Display Module AC320005-5

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩706,560.40

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 1 개 unit(s)이 배송 준비 됨
수량
한팩당
1 - 4₩706,560.40
5 +₩692,422.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-4233
제조사 부품 번호:
AC320005-5
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Classification

WVGA Display Module

Kit Name

maXTouch MXT640

Technology

32 Bit Microcontroller

Processor Part Number

DM320005-2, DM320005-5

Processor Type

Microcontroller

The High-Performance WVGA Display Module with maXTouch (AC320005-5) is designed for evaluating the Microchip graphics display solution and graphics library for 32-bit microcontrollers. This board is compatible with both versions of the Multimedia Expansion Board II (DM320005-2 or DM320005-5), as well as with Explained Pro and Explained Ultra evaluation kits. This board has a TFT 800 x 480 display with a 24-bit parallel RGB interface with a maXTouch capacitive touch interface.

800 x 480 TFT display
maXTouch MXT640
QTouch® QT1070 (with four navigation keys)
4 K-bit 1-wire EEPROM
Integrated Projective Capacitive Touch (PCAP) panel

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들