Facom 12 Piece Electronics Tool Kit with Case

Subtotal (1 unit)*

₩173,900.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 1 개 남음 배송 준비 완료
  • 추가로 다른 지역에서 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩173,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
162-2853
Distrelec 제품 번호:
304-21-617
제조사 부품 번호:
MT.RS2
제조업체:
Facom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Facom

Set Type

Electronics

Product Type

Tool Kit

Kit Contents

2 Phillips Screwdrivers: Aefp.00X35-Aefp.0X35, 2 Torx Screwdrivers: Aex.6X35-Aex.7X35, 3 Hex Screwdrivers: 84E.0.9X35-84E.1.3X35-84E.1.5X35, 5 Slotted Head Screwdrivers: Aef.1X35-Aef.1.2X35-Aef.1.5X35-Aef.2X35-Aef.2.5X35

Number of Pieces

12

Storage Type

Case

Standards/Approvals

No

제외

COO (Country of Origin):
FR

What do you get in this set?


• Slotted: 1x35mm, 1.2x35mm, 1.5x35mm 2x35mm, 2.5x35 mm

• Phillips: No.00, No.0

• TORX: T6, T7

• Hexagon: 0.9 mm, 1.3 mm, 1.5 mm

• Portable storage case

Facom Micro-Tech Screwdriver Tool Set


Presenting Facom's range of high quality, ergonomically designed, precision screwdriver tool kits for use within the micro-electric, electronic and precision engineering industries. These versatile screwdrivers can also be used for every day maintenance tasks at home or on the go where precision and detail is required.

The screwdriver is one of the most essential hand tools in any workman’s tool kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners, so a complete tool kit like this is key to high quality performance.

Features and Benefits:


• The handles have revolving ends for ease of use

• Screwdriver blades are chromed with burnished tips to help withstand fatigue failure and prevent corrosion for a longer tool life

• Each piece is individually colour coded for easy identification

• The set it stored within a high-quality portable case that doubles up as tool storage

Applications


Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY. The most common uses for these Facom Micro-Tech screwdrivers are:

• Electronics such as opening consoles, mobile phones or computer components

• Mechanical and industrial production

Types of Tips


• Slotted: This is most commonly known as a ’flat head screwdriver’. It has a flattened tip used for screws with a straight linear intrusion across the head.

• Phillips: The Phillips head has a cross-shaped tip for screws with a cross shaped recess. They were designed to be able to take more torque and allow for a tighter fit than flat head screws.

• Torx: This type of screw head with a six-point star intrusion was designed to apply more torque than a Phillips screwdriver. They also drastically reduce the issue of rounding the screw or tool itself.

• Hexagon: A hexagon or allen head for loosening or tightening hex screws.

Why choose this set?


With its range of precision engineered screwdrivers, this kit is a compact and reliable asset to any professional or DIY user. With an ergonomic handle to allow optimum comfort even for long periods of time, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your tool box.

관련된 링크들