Lumberg Automation Male 5 way Straight to Unterminated Sensor Actuator Cable, 200 mm

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩28,306.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 93 개 단위 배송 준비 완료
  • 추가로 2026년 9월 09일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 49₩28,306.20
50 - 99₩27,173.25
100 - 249₩26,042.25
250 +₩25,476.75

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-7053
제조사 부품 번호:
RSF5-56/0.2
제조업체:
Lumberg Automation
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lumberg Automation

Series

RSF5

Product Type

Sensor Actuator Cable

Cable Length

200mm

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Male

Connector Type B

Unterminated

Voltage

50, 60V ac

Standards/Approvals

cURus, IEC 61076 2 101

IP Rating

IP65, IP67

제외

Belden Lumberg Automation Straight Male M12 To Free-End Cord Set, 5 Contacts, 200mm Length - RSF5-56/0.2


Choose this single-ended cord set from Belden's Lumberg Automation range to hook-up an actuator to your control cabinet. You can connect its free cable end to any fitting from Belden's range of field adaptable connectors for flexibility in system design and setup. The assembly is insulated so helps to minimise the risk of shock and reduces the chance of the cable interfering with the function of nearby devices.

Features & Benefits


• High-flex conductor stranding means there's minimal risk of conductors breaking when bent

• Ratchet design that stops the connector from loosening in vibrating conditions

• Robust thermoplastic connector housing for compatibility with harsh industrial environments

Applications


• Oil industry

• Mining and drilling

• Cement and concrete production

What type of cable is this?


This is a 5-core cable that's commonly used for control and power distribution in commercial, industrial and residential applications.

관련된 링크들