KLEENEX Kleenex Hand Cleaner Anti-Bacterial - 1 L Cassette

대량 구매 할인 기용 가능

Subtotal (1 Box of 6 units)*

₩135,661.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 4월 20일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Box(es)
Per Box
한팩당*
1 - 4₩135,661.50₩22,610.25
5 +₩111,657.00₩18,608.85

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-2537
제조사 부품 번호:
6340
제조업체:
KLEENEX
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KLEENEX

Package Size

1 L

Product Type

Hand Cleaner

Package Type

Cassette

Product Form

Foam

Compatible Dispensers

Aquarius Hand Cleanser Dispenser, Kimberly-Clark Professional Hand Cleanser Dispenser

Anti-Bacterial

Yes

Colour

Pink

Series

KLEENEX

Standards/Approvals

REACH

Trade Name

Kleenex

비준수

COO (Country of Origin):
ES

Scott Essential Foam Everyday Use Hand Wash 6340 - Scented Foaming Hand Soap - 6 x 1 Litre Pink Hand Wash Refills (6 Litre total)


Elevate your washroom experience with trusted and familiar Scott Essential washroom solutions, designed to help you support hygiene standards in high frequency environments without compromising on quality and value. Scott Essential foam everyday use hand soap is designed for exceptional efficiency and simple maintenance in busy washroom environments. Hypoallergenic tested and enriched with moisturising and hydrating ingredients, this commercial hand wash is kind on employees' hands and suitable for frequent hand washing to help promote hand hygiene in the workplace. These hygienically sealed handwash refills with integrated pump are designed to promote workplace hygiene with a new clean nozzle each time the hand wash refill is changed. Drive cost-effective hand hygiene without compromising on care with Scott Essential hygienic hand wash. The subtly fragranced foam soap lathers to deliver thorough and efficient hand cleansing and rinses quicker than a liquid handwash, saving time and conserving water. The hand soap refills deliver up to twice as many washes per litre as conventional liquid hand soaps, helping you get more for your spend and reducing washroom maintenance time. Each foam soap refill provides 2,500 shots per cartridge. The Kimberly-Clark foam soap refills are designed for quick and easy installation with a simple push and click and the hand soap cassette can be changed in under 6 seconds. When the foam hand wash refill cassette is empty, it can be compressed to conserve space and is fully recyclable once the pump is removed. The hygienic soap refills are compatible with our one wipe clean Aquarius commercial hand soap dispensers (product codes 6948 and 7173) and Kimberly-Clark Professional commercial hand wash dispenser (product code 8973). 6 x Foam Hand Soap cassettes, pink, 1 Ltr (6 Ltr total)

Features and Benefits;


Each pink foaming hand soap refill contains one litre of everyday hand soap

Foaming hand soap with a clean and fresh scent. Gentle on skin, whilst providing thorough hand cleansing

The lather of this hand foam helps to wash hands thoroughly, but rinses off more quickly than traditional soap resulting in less water usage and time spent per wash

Deliver up to twice as many washes per litre as conventional liquid soaps with this foam hand wash (2,500 shots per 1 litre)

The Scott Essential hand soap refills are compatible with our Aquarius hand cleanser dispensers (product codes 6948 and 6955) and Kimberly-Clark Professional hand cleanser dispenser (product code 8973)

Compatible with;


Aquarius™ Hand Cleanser Dispenser 7173 - 1 x Black Wall Mounted Hand Wash Dispenser (Suitable for 1 Litre Refills);RS stock no: 1816558

Kimberly-Clark Professional™ Hand Cleanser Dispenser 8973 - Stainless Steel, 1 Ltr RS stock no: 2027479

관련된 링크들