RawlPlug Brown, Red Nylon, Steel Wall Plug, 28 mm Length

Subtotal (1 Bag of 520 units)*

₩42,112.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보
Bag(s)
Per Bag
한팩당*
1 +₩42,112.00₩80.84

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
154-2481
제조사 부품 번호:
FKT-FMSC520
제조업체:
RawlPlug
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RawlPlug

Colour

Brown, Red

Product Type

Wall Plug

Length

28mm

Material

Nylon, Steel

Standards/Approvals

ISO 7379, DIN 933, DIN 964, DIN 916, DIN 7985T, DIN 84, DIN 965, ISO 7380, DIN 965T, DIN 931, DIN 7985, DIN 912, DIN 85, DIN 963

제외

COO (Country of Origin):
PL

RawlPlug FIX Expansion Wall Plugs with Screw Fixing.


From RawlPlug this is the FIX expansion wall plug with screw, part of the FIX range of lightweight fittings allowing you to work and fix into any solid base material providing a strong anchor. The design of the wall plug provides excellent two-way expansion with a strong anchorage connection in solid base materials. The fins of the wall plug ensure no rotation or spinning of the plug when you tighten the screw into the wall plug plus with an engineered grip providing extra holding power. This FIX expansion plug is supplied with compatible threaded screw fixings.

Features and Benefits.


  • FIX Expansion Wall plug and screw fixing.

  • Lightweight to medium weight fixing.

  • Anti-rotation fins (no spinning when tightening the screw).

  • Engineered grip feature (extra holding power).

  • 2-Way expansion (giving a strong anchor in solid base materials).

  • Supplied with compatible threaded screw fixings.

  • Typical Masonry Fixings Applications.


  • Picture hanging.

  • Lighting.

  • Skirting and Dado rails.

  • Shelving.

  • Trunking.

  • Cable trays.

  • Electrical fittings.

  • Letterboxes.

  • Material the FIX Wall Plug is Compatible with?


  • Concrete

  • Solid Brick.

  • Solid sand-lime brick.

  • Aerated concrete block.

  • FIX Wall Plugs Fixings Available?


  • Stock number 1542480, Nylon, length 28 mm and 30 mm, Hole diameter 6 mm and 7 mm, quantity 360 screws and wall plugs.

  • Stock number 1542481, Nylon, length 28 mm and 30 mm, Hole diameter 6 mm and 7 mm, quantity 520 screws and wall plugs.

  • How to use the FIX Wall Plug?


  • Drill a hole ensuring it is the correct diameter required.

  • Insert the UNO universal plug and using a hammer gently tap the plug into the drilled hole.

  • Insert a screw of the correct diameter and length into the universal plug, tighten as required.

  • 관련된 링크들