Schneider Electric USB Cable for Use with Modicon M340
- RS 제품 번호:
- 147-764
- 제조사 부품 번호:
- BMXXCAUSBH018
- 제조업체:
- Schneider Electric
단가 개당**
₩182,473.20
5 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩182,473.20 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 147-764
- 제조사 부품 번호:
- BMXXCAUSBH018
- 제조업체:
- Schneider Electric
Schneider Electric USB Cable, 1.8m Length, - M340 Series - BMXXCAUSBH018
Looking for a USB cable thats lightweight and provides a long reach? Choose this option from Schneider Electric. At 1.8m in length, its ideal for making connections across larger workspaces, while a weight of 65g means it's easy to roll up and carry in your laptop bag. It has a Mini USB type B connector at one end and a USB type A connector at the other, to fit into standard PC or terminal sockets. Made with sustainability in mind, this cable is free from heavy metals and mercury, so it has minimal environmental impact.
Features & Benefits
• Mini USB type B
• Compatible with the Harmony GTO and Modicon M262 ranges, for versatility
• Manufactured with materials that have a potential recyclable ratio of over 72%
• Black cable jacket over twisted wires for flexibility
• Compatible with the Harmony GTO and Modicon M262 ranges, for versatility
• Manufactured with materials that have a potential recyclable ratio of over 72%
• Black cable jacket over twisted wires for flexibility
Applications
• IT industry
• Electronic devices
• Media and broadcasting
• Electronic devices
• Media and broadcasting
Why is it important for this cable to be free of heavy metals and mercury?
Mercury is a main contributor to heavy metal poisoning. If discarded without processing, it can enter the ecosystem causing toxins within the food chain. Other heavy metals can also exacerbate the effects of other pollutants in the environment.
Schneider Electric Modicon M340 PLC
Equipped with astounding memory and performances, this featherweight version will inspire your applications with new momentum. Designed to operate in total synergy with other Schneider Electric devices, Modicon M340 a building block towards your total solution.
Performance
Data rate: 20kb/s to 1Mb/s (bus length dependent)
Internal RAM capacity: 4Mb (3584kb of program memory); 256kb of data memory
Internal RAM capacity: 4Mb (3584kb of program memory); 256kb of data memory
Compact design
3 communication ports integrated in the processor
Mounting in low depth cabinet (<150mm)
High-density discrete I/O modules with 64 channels in a 32mm wide format
Mounting in low depth cabinet (<150mm)
High-density discrete I/O modules with 64 channels in a 32mm wide format
Communicative, with its integrated ports
CANopen machine and installation bus
Ethernet TCP/IP network - Transparent Ready
Modbus serial link or character mode
Remote access via STN, GSM, Radio or ADSL
Ethernet TCP/IP network - Transparent Ready
Modbus serial link or character mode
Remote access via STN, GSM, Radio or ADSL
Expert
Counter modules with ready-to-use functions
Function block library dedicated to motion control. MF(Motion Function Blocks) to the PLCopen standard
Advanced library of process control blocks oriented towards control of machinery
Function block library dedicated to motion control. MF(Motion Function Blocks) to the PLCopen standard
Advanced library of process control blocks oriented towards control of machinery
Innovative and Ruggedness
USB port as standard
Embedded webserver
Recipe file management via FTP protocol
Plug and Load SD memory card
No batteries
Rack architecture enabling hot swapping of modules during operation (Hot-Swap)
Exceeds the standards in terms of shocks, vibrations, temperature, altitude and withstand to electrical interference.
Embedded webserver
Recipe file management via FTP protocol
Plug and Load SD memory card
No batteries
Rack architecture enabling hot swapping of modules during operation (Hot-Swap)
Exceeds the standards in terms of shocks, vibrations, temperature, altitude and withstand to electrical interference.
Ruggedness
속성 | 값 |
---|---|
Accessory Type | Terminal |
Range | Modicon M340 Automation Platform Modicon M262 |
For Use With | Modicon M340 |
Cable Length | 1.8m |