RS PRO 1 Desoldering for use with LCD Desoldering Station

Subtotal (1 set)*

₩12,889.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 4월 20일 부터 342 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s)
Per Set
1 +₩12,889.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
137-2296
Distrelec 제품 번호:
304-03-923
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sub Type

Desoldering

Product Type

Desoldering Nozzle

For Use With

LCD Desoldering Station

Number of Pieces

1

Standards/Approvals

No

Length

14mm

COO (Country of Origin):
CN

RS PRO Desoldering Nozzle For Use with LCD Desoldering Station


Need to remove solder from fixed components on a printed circuit board (PCB)? Turn to this RS PRO desoldering nozzle. It has a base diameter of 7 mm and is designed for use with your RS PRO desoldering gun.

The conical shape and 14 mm nozzle length make it easy to insert the unit into tight spaces. This enables you to connect the nozzle tip directly to the target, so it's a useful choice for working on smaller PCBs.

The unit is ready to use as it comes pre-tinned, so you won't need to cover the nozzle tip in melted solder. The nozzle tips come in packs of three with tip sizes of 1 mm, 1.2 mm and 1.5 mm, so you can be sure you have the right tip size for your application.

Features and Benefits


• Desoldering nozzle tool type

• For use with LCD desoldering station

• Desoldering type

관련된 링크들