Phoenix Contact THERMOMARK Label Printer THERMOMARK, 98 mm Max Label Width

Subtotal (1 unit)*

₩271,998.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 2026년 3월 20일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩271,998.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
137-2243
제조사 부품 번호:
1184146
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Label Printer

Model Number

THERMOMARK

Maximum Label Width

98mm

Keyboard

Yes

Keyboard Layout

ABC

Connection Port

USB

Height

69mm

Width

98 mm

Depth

69mm

Series

THERMOMARK

COO (Country of Origin):
CN

Phoenix Contact THERMOMARK Series Label Printer, USB Connection Port, Thermal Transfer - 1184146


This handheld thermal transfer printer from Phoenix Contact offers robust and versatile printing capabilities. Ideal for on-site marking, it is easy to use and offers maintenance-free operation with its proven thermal transfer technology.

Features & Benefits


• The printer processes continuous media for terminal, cable, wire, equipment, and plant marking

• Compatible with self-adhesive and non-adhesive labels, as well as shrink sleeves

• Intuitive user interface with a well-structured menu and direct input keys

• Supports printing of various bar codes and symbols

• Can create and store up to 20 projects directly on the device

Applications


• Terminal marking

• Cable and wire marking

• Equipment marking

• Plant marking

Can it print self-adhesive labels?


Yes, it supports printing of self-adhesive labels.

Will it work for cable and wire marking?


Yes, this printer is suitable for cable and wire marking applications.

Is it easy to create projects on the device?


Yes, the intuitive user interface allows for easy creation and storage of up to 20 projects.

Can it print different bar codes?


Yes, the printer supports printing of 8 different bar codes.

Is the printer suitable for plant marking?


Yes, it is ideal for plant marking applications.

관련된 링크들