3M E.A.R Classic Series Yellow Disposable Unattached Ear Plugs, 36dB Rated, 500 Pairs

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
137-0049
제조사 부품 번호:
PD-01-800
제조업체:
3M E.A.R
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M E.A.R

Reusable/Disposable

Disposable

Attachment Style

Unattached

Number of Pairs per Package

500

Single Number Rating SNR

36dB

Standards Met

CE

Series

Classic

Material

PVC

Colour

Yellow

Metal Detectable

No

해당 안됨

COO (Country of Origin):
PL

3M™ E-A-R™ Classic™ Soft™ Earplugs, 36 dB, Uncorded, PD-01-800


The 3M™ E-A-R™ Classic™ Earplugs have a proven pre-moulded shape that is designed to fit most ear canals and offer substantial ear protection. The soft, slow recovery polymer foam warms to body temperature and becomes softer to allow the earplug to mould to the individual's ear canal. With a 36 dB SNR its offers protection against hazardous noises.

Comfort and Ease


The Classic™ are made from a slow expanding foam, which can provide an excellent seal to the shape of your ear canal. The yellow neon colour allows the user to locate them when working or when someone is using earplugs. Both flame and moisture resistant making it viable for many applications.

Features and Benefits


Refill bottle with 3M™ E-A-R™ Classic™ Soft™ Earplugs for use with the 3M™ One-Touch™ Dispenser

Earplugs starts out firm to allow for easy fitting then softens from body heat for a comfortable fit.

Proprietary thermal-reactive foam

Overtime the foam continues to soften for added comfort.

Provides an excellent seal due to the 'shaping' of the earplug to the ear canal

Textured surface helps keep earplugs in place

FAQ's


Do earplugs come in different sizes?


There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.

Can these earplugs be washed and/or reused?


Soft foam earplugs must be discarded once they are dirty. Disposable foam earplugs may not be washed or cleaned. Depending on the working environment and the employee's ear hygiene, these foam earplugs may need to be replaced at the end of the day or possibly a couple of times a day.

관련된 링크들