RS PRO SSC3P22 Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 362 mm
- RS 제품 번호:
- 136-8885
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩325,800.15
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩325,800.15 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-8885
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | ABS | |
| Series | SSC3P22 | |
| External Height | 362mm | |
| Waterproof | Yes | |
| External Depth | 335mm | |
| External Width | 464mm | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Red, Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Dividers | No | |
| Lockable | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material ABS | ||
Series SSC3P22 | ||
External Height 362mm | ||
Waterproof Yes | ||
External Depth 335mm | ||
External Width 464mm | ||
Watertight Yes | ||
Wheeled No | ||
Colour Red, Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Dividers No | ||
Lockable Yes | ||
제외
RS PRO ABS Stackable Tool Boxes
RS PRO ABS Stackable Tool Boxes made from shockproof ABS In addition with technical and structural features that make these boxes the ideal choice for your application. Suitable for all Tradesman and professionals. These cases offer a side stacking system that allows cases to be locked on one another.
Features and Benefits
• Stackable tool boxes from the SSC series with a new innovative design;• Solid and robust;• Sealed boxes offer total protection against rain and humidity;• Bear weights higher than other cases on the market;• Safe and easy to transport
Stackable
RS PRO ABS stacking system: by placing one case on the other, they lock automatically like a magnet. Comes with 2 spring-loaded snap-locks and feet on the bottom which are designed to guide top-case easily in the right position
Self-balancing
RS PRO ABS Stackable Tool Boxes come with a new type of handle, sliding on rails, which offers equal weight distribution inside the box.
• Better handling;• Comfort in transport;• 8 joints on the lid
RS PRO ABS Stackable Tool Boxes Options
Application Information
RS PRO ABS Stackable Tool Boxes are the ideal choice for Engineers, workshops and DIY applications. Offer opportunities to all hand-tools or electric tools producers operating in different product categories.
관련된 링크들
- RS PRO SSC1 Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 142 mm
- RS PRO SSC2 Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 212 mm
- Raaco FlightCase Polypropylene Waterproof Watertight Outdoor Case Wheeled, 464 mm 366 mm 176 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
- SAM BAG-4N Waterproof Watertight Transit Case Wheeled 330 mm
- Raaco Plastic Waterproof Watertight Transit Case, 275 mm 175 mm 125 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 326 mm 269 mm 75 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 246 mm 112 mm 215 mm