Wera 9-Piece Torx Key Set, L Shape, Long Arm
- RS 제품 번호:
- 127-1259
- Distrelec 제품 번호:
- 304-22-271
- 제조사 부품 번호:
- 05073598001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩88,296.00
재고있음
- 6 개 단위 배송 준비 완료
- 추가로 2026년 5월 07일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩88,296.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 127-1259
- Distrelec 제품 번호:
- 304-22-271
- 제조사 부품 번호:
- 05073598001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Number of Pieces | 9 | |
| Product Type | Torx Key Set | |
| Set Contents | Tx27 x 112 mm, Tx20 x 96 mm, Tx10 x 85 mm, Tx25 x 104 mm, Tx8 x 76 mm, Tx9 x 79 mm, Tx30 x 122 mm, Tx40 x 132 mm, Tx15 x 90 mm | |
| Shape | L | |
| Short or Long Arm | Long | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Number of Pieces 9 | ||
Product Type Torx Key Set | ||
Set Contents Tx27 x 112 mm, Tx20 x 96 mm, Tx10 x 85 mm, Tx25 x 104 mm, Tx8 x 76 mm, Tx9 x 79 mm, Tx30 x 122 mm, Tx40 x 132 mm, Tx15 x 90 mm | ||
Shape L | ||
Short or Long Arm Long | ||
Finish Black Laser | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CZ
967/9 TX 1 SB L-key set, BlackLaser
High quality L-key set for recessed TORX® screws. Partially with ballpoint: the ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys. Come in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal.
L-keys for recessed TORX® screws
TORX® ballpoint on the long arm
L-keys are quickly to hand thanks to their size markings
Wear-resistant size marking
Wear-resistant clip material for enhanced durability
1x 967/9 TX 1 SB L-key set, BlackLaser, 9 pieces; 9x 967 PKL TORX® L-key, BlackLaser: TX 9x79, TX 10x85, TX 8x76, TX 15x90, TX 20x96, TX 25x104, TX 27x112, TX 30x122, TX 40x132
관련된 링크들
- Wera 9-Piece Torx Key Set, L Shape, Long Arm
- Wera 9-Piece Torx Key Set, L Shape, Extra Long Arm
- Wera Torx Key, L Shape, Long Arm
- Wera 1-Piece Torx Key, L Shape, Long Arm
- Wera 1-Piece Torx Key, T Shape, Long Arm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series