RS PRO Plain Stainless Steel Coach Bolt, Metric x 20 mm x 20 mm

대량 구매 할인 기용 가능

Subtotal (1 Bag of 50 units)*

₩14,196.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 151 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
1 - 4₩14,196.00₩284.70
5 +₩11,680.50₩234.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
122-4417
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Thread Length

20mm

Length

20mm

Product Type

Coach Bolt

Thread

Metric

Neck Type

Square Neck

Grade

A2

Material

Stainless Steel

Finish

Plain

Bolt Size

M6 x 20 mm

Standards/Approvals

DIN 603

RS PRO Plain Stainless Steel Coach Bolt


This coach bolt from RS PRO is designed to join together timber or a piece of wood to metal. It's ideal for situations where a heavy-duty fastening solution is required, such as critical structural joins.

The fastener offers a a large dome-shaped head that embeds itself firmly into wood to prevent the bolt from coming loose, even when under strain, which also prevents the component from pulling through a piece of timber and affecting the integrity of a wooden structure. As it's made from 304-grade stainless steel, the fastener has good corrosion resistance and won't rust easily and can handle both high and low temperatures, which means it's ideal for using outdoors without being affected by seasonal changes.

Features and Benefits


  • Plain finish

  • Made from 304 (A2) stainless steel

  • Applications:


    Coach bolts, also known as carriage bolts, are widely used in woodworking, construction, and automotive industries. These specialised fasteners provide strong and secure joints in various applications and are commonly used in woodworking projects for joining timber beams, posts, and panels, as well as in construction for load-bearing structures. Coach bolts are also ideal for outdoor structures, playground equipment, automotive chassis, and heavy machinery assemblies thanks to their resistance to corrosion and ability to withstand high loads make them durable and reliable. Whether for DIY projects or professional applications, coach bolts ensure sturdy connections.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Small Pack Size: 1224417

    Large Pack Size: 2646431