Phoenix Contact Polycarbonate Raspberry Pi Case for use with Enclosures, Boxes & Cases in Grey

Subtotal (1 unit)*

₩6,636.40

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 3월 06일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,636.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
122-4305
제조사 부품 번호:
2202951
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Raspberry Pi Case

For Use With

Enclosures, Boxes & Cases

Colour

Grey

Series

RPI-BC

Body Material

Polycarbonate

Width

107.6 mm

Standards/Approvals

RoHS

Height

89.7mm

Length

89.7mm

COO (Country of Origin):
DE

Phoenix Contact Raspberry Pi RPI-BC Series, DIN Rail Enclosure


The RPI-BC enclosure from Phoenix Contact is designed to house a Raspberry Pi model A+, B+, B2 or B3. It features tool-free mounting and complies with DIN 43880 enabling it to be integrated in a distributor housing. The RPI-BC housing system can be mounted on a TS 35 DIN Rail or on a wall.

RPI-BC Housing System (DEV KIT)


RPI-BC 107,6 DEV-KIT KMGY (stock no. 122-4298)

A lower housing part (for Din Rail or wall mounting), base latch, upper housing part, housing cover and PCB holder for mounting the Raspberry Pi board

Light grey

RPI-BC Lower Housing Part


BC 107,6 UT HBUS KMGY (stock no. 122-4305)

A lower housing part and base latch (for Din Rail or wall mounting)

Light grey

RPI-BC Upper Housing Part


RPI-BC 107,6 DEV-KIT KMGY P10 (stock no. 122-4299)

An upper housing part and PCB holder for mounting the Raspberry Pi board

Light grey

RPI-BC Accessories


RPI-BC A+-ADAPTER ATGY (stock no. 122-4300) - an adapter for mounting the Raspberry Pi A+ model

RPI-BC EXT-PCB HBUS SET (stock no. 122-4304) a Perfboard and pin strip for connecting to the DIN Rail HBus connector

RPI-BC INT-PCB SET (stock no. 122-4303) a Perfboard, includes socket strips for the GPIO connection, solder rings for PTSM header, includes PTSM plugs and headers

PSTD 0,65X0,65/40-2,54 (stock no. 122-4301) a socket strip for connecting the RPI-BC INT-PCB SET Perfboard (or another additional PCB) to the GPIOs of the Raspberry Pi computer

PSTD 0,65X0,65/18-3IS-2,54 (stock no. 122-4302) a pin strip for connecting the RPI-BC EXT-PCB HBUS SET Perfboard (or another additional PCB) to the DIN Rail HBus connector

Note

Further PCBs can also be inserted in the housing in addition to the Raspberry Pi board.

관련된 링크들