- RS 제품 번호:
- 118-7108
- 제조사 부품 번호:
- RSH01
- 제조업체:
- Sensata / Cynergy3
5-13영업일 내 홍콩에서 발송.FT
추가완료!
단가 개당
₩2,439.009
수량 | 한팩당 |
1 - 19 | ₩2,439.009 |
20 - 99 | ₩2,366.563 |
100 - 249 | ₩2,294.117 |
250 + | ₩2,245.82 |
- RS 제품 번호:
- 118-7108
- 제조사 부품 번호:
- RSH01
- 제조업체:
- Sensata / Cynergy3
제정법과 컴플라이언스
제품 세부 사항
Reed Operating Magnets
For use with reed switches
Sensata Cynergy3 Reed Switch Magnet, Bar Type, 12.7mm Length - RSH Series - RSH01
Open or close an electrical circuit automatically with this reed switch magnet from Sensata Cynergy3. Its magnetic field causes the contacts inside a reed switch's casing to move together, allowing electricity to flow between them. This bar-shaped component is compatible with standard and miniature models (118-7035 and 229-3709), as well as changeover (394-428), sub-miniature and tiny switches (118-7120, 229-3658, 229-3664, 229-3670 and 229-3692), making it a versatile choice. Magnets like this one are commonly used in safety applications, including shut-off devices, tamper-proofing systems and automatic braking assists.
Features & Benefits
Compact dimensions of 12.7 (L) x 3.2 (W) x 1.6mm (D) mean it will add minimal bulk to your setup
Polarised along its length to allow for direct and indirect actuation
Switches have a broad operating temperature range between -40°C and +150°C for use in demanding environments
Polarised along its length to allow for direct and indirect actuation
Switches have a broad operating temperature range between -40°C and +150°C for use in demanding environments
How does a changeover switch work?
A changeover switch works by breaking one circuit and closing another, so it lets you change between two power sources in response to this unit's magnetic field.
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Approvals
7777
사양
속성 | 값 |
---|---|
Accessory Type | Magnet |
For Use With | Reed Switch |
Length | 12.7mm |
Height | 1.6mm |
Width | 3.2mm |