RS PRO 10 m Type E Extension Lead, 60 V

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩125,557.68

Add to Basket
수량 선택 또는 입력
재고있음
  • 49 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩125,557.68
5 +₩103,334.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
116-108
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Extension Lead

Cable Length

10m

Current

16A

Mains Plug Type

CEE 7/7 German Schuko/French

Socket Type

Type E

Voltage

60 V

Jacket Material

Polyvinyl Chloride

Standards/Approvals

IEC 60320

Colour

Black

Jacket Colour

Black

COO (Country of Origin):
CN

RS PRO Power Cable CEE 7/7 Plug & Socket


Brought to you by RS PRO, a range of power cables suitable for various applications. Fully equipped with safety clips and a H07RN-F 3G 1.5 mm² cable, this power cords are an excellent addition to electrical applications. All models are highly reliable and excellent quality.

Features and Benefits


• Integral 16 A rated lead

• Female to male

• Right angle orientation

• Schuko plug to Schuko socket

• 5 m - 25 m length cables

Available in this Range


• Stock No. 296-179 is a 5 m extension lead

• Stock No. 116-108 is a 10 m extension lead

• Stock No. 116-091 is a 15 m extension lead

• Stock No. 296-185 is a 25 m extension lead

What is a power cable?


Power cables can be defined as any lead which provides power from a mains outlet or wall socket to a device or appliance such as laptops or power supplies. A reliable and durable power lead is essential to maintaining a consistent electrical connection. Found sparingly within any home or workplace, these cables are a necessity for any standard electronic application.

What types of power cables are there?


hese RS PRO power leads are Schuko male to female. But there are various types available throughout the range, with euro or UK 3 pin plugs. As an example, some types of different connectors you will find are:

• C14 and C13 - A common occurence for laptop and computer power supplies

• C7 and C8 (figure 8) - See RS Stock Number - 909-2168

• IEC power and extension cables

IEC and International Leads


A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

관련된 링크들