Tektronix TEK USB-488 GPIB to USB Adapter for Use with DPO4000 Series
- RS 제품 번호:
- 113-143
- 제조사 부품 번호:
- TEK-USB-488
- 제조업체:
- Tektronix
Subtotal (1 unit)*
₩2,764,859.60
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,764,859.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 113-143
- 제조사 부품 번호:
- TEK-USB-488
- 제조업체:
- Tektronix
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tektronix | |
| Adapter Type | GPIB to USB Adapter | |
| Product Type | Mixed Signal Oscilloscope | |
| For Use With | DPO4000 Series | |
| Model Number | TEK USB-488 | |
| Standards/Approvals | ISO 9001, IEEE Standard 488.11987, EN61326 Class A, ISO 14001, IEEE 488.2, CTick (Australia / New Zealand), CE (European Union), RS232C, EN 55011 Class A, WEEE (European Union) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tektronix | ||
Adapter Type GPIB to USB Adapter | ||
Product Type Mixed Signal Oscilloscope | ||
For Use With DPO4000 Series | ||
Model Number TEK USB-488 | ||
Standards/Approvals ISO 9001, IEEE Standard 488.11987, EN61326 Class A, ISO 14001, IEEE 488.2, CTick (Australia / New Zealand), CE (European Union), RS232C, EN 55011 Class A, WEEE (European Union) | ||
제외
- COO (Country of Origin):
- CN
GPIB to USB Adaptor
The TEK-USB-488 Adapter enables communication between a GPIB bus controller and the USB port of a USBTMC-USB488 compliant Tektronix instrument
Enables GPIB control of Tektronix instruments through the USB port of Tektronix instruments
Compliant with USBTMC-USB488 standards
GPIB primary address is assignable through the host Tektronix instrument
Powered by USB Host or optional external power supply
LED Indicators provide power, adapter status, and USB status
Supplied with
Adapter, two USB cables, user manual
관련된 링크들
- Tektronix TEK DPG Oscilloscope Module for Use with DPO/MSO4000 Series, DPO3000 Series
- Tektronix DPO4BND Oscilloscope Module for Use with DPO4000B, MDO4000B, MSO4000B
- Tektronix DPO4USB Analysis Module, USB Serial Triggering Oscilloscope Module for Use with MDO4000 Series
- Tektronix TPA-BNC Interface Adapter for Use with DPO4000 series, DPO7000 series
- Tektronix Software for Use with AFG3000 Series, DMM4000 Series, DPO2000 Series, DPO3000 Series, DPO4000 Series, DPO7000
- Tektronix DPO4PWR Power Analysis Application Module Oscilloscope Module for Use with MDO4000 Series, MSO/DPO3000
- Tektronix Hard Carrying Case for Use with DPO2000 Series, DPO3000 Series, DPO4000 Series, MSO2000 Series, MSO3000
- Keithley KUSB-488B USB to GPIB Interface Adapter Automated Test Equipment