Raspberry Pi 1 m HDMI to HDMI in White
- RS 제품 번호:
- 111-1029
- 제조사 부품 번호:
- CPRP010-W-RS
- 제조업체:
- Raspberry Pi
Subtotal (1 unit)*
₩3,797.60
마지막 RS 재고
- 4,293 개 단위 배송 준비 완료
- 2026년 5월 26일 부터 최종 40 개 단위 배송
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,797.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 111-1029
- 제조사 부품 번호:
- CPRP010-W-RS
- 제조업체:
- Raspberry Pi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Raspberry Pi | |
| Product Type | Raspberry Pi Cable | |
| Cable Type | HDMI to HDMI | |
| Cable Length | 1m | |
| Colour | White | |
| Standards/Approvals | RoHS, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Raspberry Pi | ||
Product Type Raspberry Pi Cable | ||
Cable Type HDMI to HDMI | ||
Cable Length 1m | ||
Colour White | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- CN
Official Raspberry Pi HDMI to HDMI Cables
The official Raspberry Pi HDMI cables are for use with the Raspberry Pi 3 board. This high quality cable has been designed with quality materials to provide optimum performance and functionality from your Raspberry Pi. Triple layer shielding enables the best performance for the Raspberry Pi 3 Wi-Fi and Bluetooth connectivity
Available in black or white, and with a choice of 1 m or 2 m, the Raspberry Pi HDMI cables meet the Version 2.0 standards. Please see below for alternative colour and sizes.
111-1030 – Black, 1m HDMI Cable
111-1029 – White, 1m HDMI Cable
111-1032 – Black, 2m HDMI Cable
111-1031 – White, 2m HDMI Cable
Features and Benefits:
HDMI to HDMI
Triple shielded for better performance
Nickel plated contacts ensures maximum signal transfer
2.0 Version with Ethernet and Audio return channel
Typical Applications
Gaming Consoles
Televisions
Computer Monitors
Digital Broadcasting
FAQs
Why is HDMI Superior?
HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed thats required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you wont need to buy a new cable with newer equipment that features a newer version of HDMI.
Note
Backward compatible with previous Raspberry Pi boards
관련된 링크들
- Raspberry Pi 2 m HDMI to HDMI in White
- Raspberry Pi 1m HDMI to HDMI Cable in Black
- Raspberry Pi 2 m HDMI to HDMI in Black
- Raspberry Pi 2 m HDMI to Micro HDMI in White
- Raspberry Pi 1m HDMI to Micro HDMI Cable in White
- Raspberry Pi 1 m HDMI to Micro HDMI in Black
- Raspberry Pi 2 m HDMI to Micro HDMI in Black
- Raspberry Pi Plastic Raspberry Pi Case for use with Raspberry Pi 4B in White, Red