RS PRO Pressure Sensor, 0bar Min, 0.1bar Max, Voltage Output, Relative Reading
- RS 제품 번호:
- 828-5782
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당**
₩600,378.00
일시 품절-문의: krenquiry@rs-components.com*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 4 | ₩600,378.00 |
5 + | ₩494,120.40 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 828-5782
- 제조업체:
- RS PRO
- COO (Country of Origin):
- BG
RS Pressure Transducers/ Transmitters
These IPSL-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.
Features and Benefits
One piece stainless steel body
Multipurpose, high performance
Temperature compensated, strain gauge technology
+/- 0.25% accuracy
-40 to + 100/125°C transmitter/ transducer range
2x rated overpressure up to 250mbar
Multipurpose, high performance
Temperature compensated, strain gauge technology
+/- 0.25% accuracy
-40 to + 100/125°C transmitter/ transducer range
2x rated overpressure up to 250mbar
Material Specifications
• Housing: Stainless Steel 303
• O ring seals: Viton
• Diaphragm: 316L Stainless Steel
• Media wetted parts: Housing & connection, O ring seal, diaphragm
• Weight: 100 g
• Installation position: Flexible
• Operational Life: >100x 106 cycles
• Insulation resistance >50M Ohms at 50 V dc
• O ring seals: Viton
• Diaphragm: 316L Stainless Steel
• Media wetted parts: Housing & connection, O ring seal, diaphragm
• Weight: 100 g
• Installation position: Flexible
• Operational Life: >100x 106 cycles
• Insulation resistance >50M Ohms at 50 V dc
Applications
• Mechanical engineering
• Environmental engineering
• Automotive testing
• Pneumatics
• Agricultural machinery
• Laboratory testing
• Environmental engineering
• Automotive testing
• Pneumatics
• Agricultural machinery
• Laboratory testing
Characteristics
The electronics incorporate a microprocessor-based amplifier, requiring no adjustments and giving stable electronics, especially for industrial applications. The device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
속성 | 값 |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 0.1bar |
Accuracy | <±0.25 % |
Output Type | Voltage |
Media Measured | Sewage, Viscous Fluid, Water |
Process Connection | G3/4 |
Electrical Connection | M12 Connector |
Analogue Output | 0 → 10 V |
Maximum Current | 6 mA |
Supply Voltage | 14 → 32 V dc |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +125°C |
Mounting Type | Semi-Flush |
Minimum Operating Temperature | -20°C |
IP Rating | IP65 |